CAP TANT 150UF 10V 20% POLY SMD - B76010D1579M055 - Capacitors

Digi-Key Part Number 495-2306-2-ND
Price Break
750
1500
3000
6000
9000
Unit Price
0.54935
0.53426
0.51313
0.48294
0.45276
Extended Price
412.01
801.39
1539.39
2897.64
4074.84
Manufacturer Part NumberB76010D1579M055
Product DescriptionCAP TANT 150UF 10V 20% POLY SMD
Quantity Available 1500
All prices are in GBP

CAP TANT 150UF 10V 20% POLY SMD - B76010D1579M055 - Capacitors Details
Technical/Catalog InformationB76010D1579M055
VendorKemet
CategoryCapacitors
Capacitance150µF
Voltage - Rated10V
Tolerance±20%
SeriesB760
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesPolymer
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)55.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B76010D1579M055
B76010D1579M055
495 2306 2 ND
49523062ND
495-2306-2

Purchase CAP TANT 150UF 10V 20% POLY SMD - B76010D1579M055 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 150UF 10V 20% POLY SMD - B76010D1579M055
Capacitors

CAP TANT 150UF 10V 20% POLY SMD - B76010D1579M055 (495-2306-2-ND)

Related parts Capacitors :
CAP TANT 150UF 10V 20% POLY SMD - B76010D1579M055
 Order CAP TANT 150UF 10V 20% POLY SMD-B76010D1579M055 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2306-2-ND.
CAP TANT 150UF 10V 20% POLY SMD - B76010D1579M055
 Order CAP TANT 150UF 10V 20% POLY SMD-B76010D1579M055 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2306-1-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M45K11
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M45K11 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1594-2-ND.
CAP TANT 100UF 10V 20% POLY SMD - B76010V1079M080
 Order CAP TANT 100UF 10V 20% POLY SMD-B76010V1079M080 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1597-2-ND.
CAP TANT 100UF 10V 20% POLY SMD - B76010D1079M055
 Order CAP TANT 100UF 10V 20% POLY SMD-B76010D1079M055 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1604-2-ND.
CAP TANT 220UF 10V 20% POLY SMD - B76010D2279M040
 Order CAP TANT 220UF 10V 20% POLY SMD-B76010D2279M040 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1605-2-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M 45K11
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M 45K11 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1594-1-ND.
CAP TANT 100UF 10V 20% POLY SMD - B76010V1079M080
 Order CAP TANT 100UF 10V 20% POLY SMD-B76010V1079M080 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1597-1-ND.
CAP TANT 100UF 10V 20% POLY SMD - B76010D1079M055
 Order CAP TANT 100UF 10V 20% POLY SMD-B76010D1079M055 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1604-1-ND.
CAP TANT 220UF 10V 20% POLY SMD - B76010D2279M040
 Order CAP TANT 220UF 10V 20% POLY SMD-B76010D2279M040 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1605-1-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M45K11
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M45K11 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1594-6-ND.
CAP TANT 100UF 10V 20% POLY SMD - B76010V1079M080
 Order CAP TANT 100UF 10V 20% POLY SMD-B76010V1079M080 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1597-6-ND.
CAP TANT 100UF 10V 20% POLY SMD - B76010D1079M055
 Order CAP TANT 100UF 10V 20% POLY SMD-B76010D1079M055 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1604-6-ND.
CAP TANT 220UF 10V 20% POLY SMD - B76010D2279M040
 Order CAP TANT 220UF 10V 20% POLY SMD-B76010D2279M040 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1605-6-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006D1579M055
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006D1579M055 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2296-2-ND.