CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M035 - Capacitors

Digi-Key Part Number 495-2301-2-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
0.36652
0.35574
0.34496
0.3234
0.30184
Extended Price
366.52
1778.70
3449.60
8085.00
15092.00
Manufacturer Part NumberB76006V1579M035
Product DescriptionCAP TANT 150UF 6.3V 20% POLY SMD
Quantity Available 0
All prices are in GBP

CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M035 - Capacitors Details
Technical/Catalog InformationB76006V1579M035
VendorKemet
CategoryCapacitors
Capacitance150µF
Voltage - Rated6.3V
Tolerance±20%
SeriesB760
Package / Case7343-20 (EIA)
PackagingTape & Reel (TR)
FeaturesPolymer
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)35.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B76006V1579M035
B76006V1579M035
495 2301 2 ND
49523012ND
495-2301-2

Purchase CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M035 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M035
Capacitors

CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M035 (495-2301-2-ND)

Related parts Capacitors :
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M035
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M035 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2301-2-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M035
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M035 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2301-1-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M45K11
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M45K11 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1594-2-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M 45K11
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M 45K11 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1594-1-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M45K11
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M45K11 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1594-6-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006D1579M055
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006D1579M055 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2296-2-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M025
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M025 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2300-2-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006X1579M070
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006X1579M070 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2304-2-ND.
CAP TANT 150UF 10V 20% POLY SMD - B76010D1579M055
 Order CAP TANT 150UF 10V 20% POLY SMD-B76010D1579M055 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2306-2-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006D1579M055
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006D1579M055 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2296-1-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M025
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M025 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2300-1-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006X1579M070
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006X1579M070 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2304-1-ND.
CAP TANT 150UF 10V 20% POLY SMD - B76010D1579M055
 Order CAP TANT 150UF 10V 20% POLY SMD-B76010D1579M055 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2306-1-ND.
CAP TANT 150UF 3V 20% SMD - T520B157M003ATE025
 Order CAP TANT 150UF 3V 20% SMD-T520B157M003ATE025 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5135-2-ND.
CAP TANT 150UF 3V 20% SMD - T520B157M003ATE025
 Order CAP TANT 150UF 3V 20% SMD-T520B157M003ATE025 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5135-1-ND.