CAP TANT 150UF 6.3V 20% POLY SMD - B76006D1579M055 - Capacitors

Digi-Key Part Number 495-2296-2-ND
Price Break
750
1500
3000
6000
9000
Unit Price
0.49049
0.47701
0.45815
0.4312
0.40425
Extended Price
367.87
715.51
1374.45
2587.20
3638.25
Manufacturer Part NumberB76006D1579M055
Product DescriptionCAP TANT 150UF 6.3V 20% POLY SMD
Quantity Available 750
All prices are in GBP

CAP TANT 150UF 6.3V 20% POLY SMD - B76006D1579M055 - Capacitors Details
Technical/Catalog InformationB76006D1579M055
VendorKemet
CategoryCapacitors
Capacitance150µF
Voltage - Rated6.3V
Tolerance±20%
SeriesB760
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesPolymer
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)55.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B76006D1579M055
B76006D1579M055
495 2296 2 ND
49522962ND
495-2296-2

Purchase CAP TANT 150UF 6.3V 20% POLY SMD - B76006D1579M055 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 150UF 6.3V 20% POLY SMD - B76006D1579M055
Capacitors

CAP TANT 150UF 6.3V 20% POLY SMD - B76006D1579M055 (495-2296-2-ND)

Related parts Capacitors :
CAP TANT 150UF 6.3V 20% POLY SMD - B76006D1579M055
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006D1579M055 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2296-2-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006D1579M055
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006D1579M055 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2296-1-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M45K11
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M45K11 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1594-2-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M 45K11
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M 45K11 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1594-1-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M45K11
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M45K11 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1594-6-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M025
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M025 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2300-2-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M035
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M035 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2301-2-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006X1579M070
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006X1579M070 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2304-2-ND.
CAP TANT 150UF 10V 20% POLY SMD - B76010D1579M055
 Order CAP TANT 150UF 10V 20% POLY SMD-B76010D1579M055 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2306-2-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M025
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M025 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2300-1-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006V1579M035
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006V1579M035 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2301-1-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - B76006X1579M070
 Order CAP TANT 150UF 6.3V 20% POLY SMD-B76006X1579M070 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2304-1-ND.
CAP TANT 150UF 10V 20% POLY SMD - B76010D1579M055
 Order CAP TANT 150UF 10V 20% POLY SMD-B76010D1579M055 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2306-1-ND.
CAP TANT 150UF 3V 20% SMD - T520B157M003ATE025
 Order CAP TANT 150UF 3V 20% SMD-T520B157M003ATE025 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5135-2-ND.
CAP TANT 150UF 3V 20% SMD - T520B157M003ATE025
 Order CAP TANT 150UF 3V 20% SMD-T520B157M003ATE025 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5135-1-ND.