CONN FMALE 20POS DL .1" GOLD SMD - NPPC102KFMS-RC

Digi-Key Part Number S5719-ND
Price Break
1
10
100
500
1000
Unit Price
1.97
1.632
1.0409
0.8046
0.74832
Extended Price
1.97
16.32
104.09
402.30
748.32
Manufacturer Part NumberNPPC102KFMS-RC
Product DescriptionCONN FMALE 20POS DL .1" GOLD SMD
Quantity Available 525
All prices are in GBP

CONN FMALE 20POS DL .1" GOLD SMD - NPPC102KFMS-RC Details
Technical/Catalog InformationNPPC102KFMS-RC
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishGold, Flash
Features-
Mounting TypeSurface Mount
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NPPC102KFMS RC
NPPC102KFMSRC
S5719 ND
S5719ND
S5719

Purchase CONN FMALE 20POS DL .1" GOLD SMD - NPPC102KFMS-RC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FMALE 20POS DL .1" GOLD SMD - NPPC102KFMS-RC
CONN FMALE 20POS DL .1" GOLD SMD - NPPC102KFMS-RC

CONN FMALE 20POS DL .1" GOLD SMD - NPPC102KFMS-RC (S5719-ND)

Related parts :
CONN FMALE 20POS DL .1" GOLD SMD - NPPC102KFMS-RC
 Order CONN FMALE 20POS DL .1" GOLD SMD-NPPC102KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5719-ND.
CONN FMALE 20POS DL .1" GOLD SMD - PPPC102KFMS
 Order CONN FMALE 20POS DL .1" GOLD SMD-PPPC102KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4618-ND.
CONN FMALE 10POS DL .1" GOLD SMD - NPPC052KFMS-RC
 Order CONN FMALE 10POS DL .1" GOLD SMD-NPPC052KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5714-ND.
CONN FMALE 12POS DL .1" GOLD SMD - NPPC062KFMS-RC
 Order CONN FMALE 12POS DL .1" GOLD SMD-NPPC062KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5715-ND.
CONN FMALE 14POS DL .1" GOLD SMD - NPPC072KFMS-RC
 Order CONN FMALE 14POS DL .1" GOLD SMD-NPPC072KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5716-ND.
CONN FMALE 16POS DL .1" GOLD SMD - NPPC082KFMS-RC
 Order CONN FMALE 16POS DL .1" GOLD SMD-NPPC082KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5717-ND.
CONN FMALE 18POS DL .1" GOLD SMD - NPPC092KFMS-RC
 Order CONN FMALE 18POS DL .1" GOLD SMD-NPPC092KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5718-ND.
CONN FMALE 22POS DL .1" GOLD SMD - NPPC112KFMS-RC
 Order CONN FMALE 22POS DL .1" GOLD SMD-NPPC112KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5720-ND.
CONN FMALE 24POS DL .1" GOLD SMD - NPPC122KFMS-RC
 Order CONN FMALE 24POS DL .1" GOLD SMD-NPPC122KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5721-ND.
CONN FMALE 26POS DL .1" GOLD SMD - NPPC132KFMS-RC
 Order CONN FMALE 26POS DL .1" GOLD SMD-NPPC132KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5722-ND.
CONN FMALE 28POS DL .1" GOLD SMD - NPPC142KFMS-RC
 Order CONN FMALE 28POS DL .1" GOLD SMD-NPPC142KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5723-ND.
CONN FMALE 30POS DL .1" GOLD SMD - NPPC152KFMS-RC
 Order CONN FMALE 30POS DL .1" GOLD SMD-NPPC152KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5724-ND.
CONN FMALE 32POS DL .1" GOLD SMD - NPPC162KFMS-RC
 Order CONN FMALE 32POS DL .1" GOLD SMD-NPPC162KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5725-ND.
CONN FMALE 34POS DL .1" GOLD SMD - NPPC172KFMS-RC
 Order CONN FMALE 34POS DL .1" GOLD SMD-NPPC172KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5726-ND.
CONN FMALE 36POS DL .1" GOLD SMD - NPPC182KFMS-RC
 Order CONN FMALE 36POS DL .1" GOLD SMD-NPPC182KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5727-ND.