CONN FEMALE 14POS DL .1" TIN SMD - NPTC072KFMS-RC - Connectors

Digi-Key Part Number S5677-ND
Price Break
1
10
100
500
1000
Unit Price
1.54
1.278
0.8148
0.62984
0.58579
Extended Price
1.54
12.78
81.48
314.92
585.79
Manufacturer Part NumberNPTC072KFMS-RC
Product DescriptionCONN FEMALE 14POS DL .1" TIN SMD
Quantity Available 952
All prices are in GBP

CONN FEMALE 14POS DL .1" TIN SMD - NPTC072KFMS-RC - Connectors Details
Technical/Catalog InformationNPTC072KFMS-RC
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishTin, Undefined
Features-
Mounting TypeSurface Mount
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NPTC072KFMS RC
NPTC072KFMSRC
S5677 ND
S5677ND
S5677

Purchase CONN FEMALE 14POS DL .1" TIN SMD - NPTC072KFMS-RC - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FEMALE 14POS DL .1" TIN SMD - NPTC072KFMS-RC
Connectors

CONN FEMALE 14POS DL .1" TIN SMD - NPTC072KFMS-RC (S5677-ND)

Related parts Connectors:
CONN FEMALE 14POS DL .1" TIN SMD - NPTC072KFMS-RC
 Order CONN FEMALE 14POS DL .1" TIN SMD-NPTC072KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5677-ND.
CONN FEMALE 14POS DL .1" TIN SMD - PPTC072KFMS
 Order CONN FEMALE 14POS DL .1" TIN SMD-PPTC072KFMS online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4576-ND.
CONN FEMALE 4POS DL .1" TIN SMD - NPTC022KFMS-RC
 Order CONN FEMALE 4POS DL .1" TIN SMD-NPTC022KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5672-ND.
CONN FEMALE 6POS DL .1" TIN SMD - NPTC032KFMS-RC
 Order CONN FEMALE 6POS DL .1" TIN SMD-NPTC032KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5673-ND.
CONN FEMALE 8POS DL .1" TIN SMD - NPTC042KFMS-RC
 Order CONN FEMALE 8POS DL .1" TIN SMD-NPTC042KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5674-ND.
CONN FEMALE 10POS DL .1" TIN SMD - NPTC052KFMS-RC
 Order CONN FEMALE 10POS DL .1" TIN SMD-NPTC052KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5675-ND.
CONN FEMALE 12POS DL .1" TIN SMD - NPTC062KFMS-RC
 Order CONN FEMALE 12POS DL .1" TIN SMD-NPTC062KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5676-ND.
CONN FEMALE 16POS DL .1" TIN SMD - NPTC082KFMS-RC
 Order CONN FEMALE 16POS DL .1" TIN SMD-NPTC082KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5678-ND.
CONN FEMALE 18POS DL .1" TIN SMD - NPTC092KFMS-RC
 Order CONN FEMALE 18POS DL .1" TIN SMD-NPTC092KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5679-ND.
CONN FEMALE 20POS DL .1" TIN SMD - NPTC102KFMS-RC
 Order CONN FEMALE 20POS DL .1" TIN SMD-NPTC102KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5680-ND.
CONN FEMALE 22POS DL .1" TIN SMD - NPTC112KFMS-RC
 Order CONN FEMALE 22POS DL .1" TIN SMD-NPTC112KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5681-ND.
CONN FEMALE 24POS DL .1" TIN SMD - NPTC122KFMS-RC
 Order CONN FEMALE 24POS DL .1" TIN SMD-NPTC122KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5682-ND.
CONN FEMALE 26POS DL .1" TIN SMD - NPTC132KFMS-RC
 Order CONN FEMALE 26POS DL .1" TIN SMD-NPTC132KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5683-ND.
CONN FEMALE 28POS DL .1" TIN SMD - NPTC142KFMS-RC
 Order CONN FEMALE 28POS DL .1" TIN SMD-NPTC142KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5684-ND.
CONN FEMALE 30POS DL .1" TIN SMD - NPTC152KFMS-RC
 Order CONN FEMALE 30POS DL .1" TIN SMD-NPTC152KFMS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5685-ND.