CONN FMALE 20POS DL .1" R/A GOLD - PPPC102LJBN-RC - Connectors

Digi-Key Part Number S5563-ND
Price Break
1
10
100
500
1000
Unit Price
0.74
0.613
0.3907
0.30202
0.2809
Extended Price
0.74
6.13
39.07
151.01
280.90
Manufacturer Part NumberPPPC102LJBN-RC
Product DescriptionCONN FMALE 20POS DL .1" R/A GOLD
Quantity Available 1012
All prices are in GBP

CONN FMALE 20POS DL .1" R/A GOLD - PPPC102LJBN-RC - Connectors Details
Technical/Catalog InformationPPPC102LJBN-RC
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishGold, Flash
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PPPC102LJBN RC
PPPC102LJBNRC
S5563 ND
S5563ND
S5563

Purchase CONN FMALE 20POS DL .1" R/A GOLD - PPPC102LJBN-RC - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FMALE 20POS DL .1" R/A GOLD - PPPC102LJBN-RC
Connectors

CONN FMALE 20POS DL .1" R/A GOLD - PPPC102LJBN-RC (S5563-ND)

Related parts Connectors:
CONN FMALE 20POS DL .1" R/A GOLD - PPPC102LJBN-RC
 Order CONN FMALE 20POS DL .1" R/A GOLD-PPPC102LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5563-ND.
CONN FMALE 20POS DL .1" R/A GOLD - PPPC102LJBN
 Order CONN FMALE 20POS DL .1" R/A GOLD-PPPC102LJBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4462-ND.
CONN FMALE 22POS DL .1" R/A GOLD - PPPC112LJBN-RC
 Order CONN FMALE 22POS DL .1" R/A GOLD-PPPC112LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5564-ND.
CONN FMALE 24POS DL .1" R/A GOLD - PPPC122LJBN-RC
 Order CONN FMALE 24POS DL .1" R/A GOLD-PPPC122LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5565-ND.
CONN FMALE 26POS DL .1" R/A GOLD - PPPC132LJBN-RC
 Order CONN FMALE 26POS DL .1" R/A GOLD-PPPC132LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5566-ND.
CONN FMALE 28POS DL .1" R/A GOLD - PPPC142LJBN-RC
 Order CONN FMALE 28POS DL .1" R/A GOLD-PPPC142LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5567-ND.
CONN FMALE 30POS DL .1" R/A GOLD - PPPC152LJBN-RC
 Order CONN FMALE 30POS DL .1" R/A GOLD-PPPC152LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5568-ND.
CONN FMALE 32POS DL .1" R/A GOLD - PPPC162LJBN-RC
 Order CONN FMALE 32POS DL .1" R/A GOLD-PPPC162LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5569-ND.
CONN FMALE 34POS DL .1" R/A GOLD - PPPC172LJBN-RC
 Order CONN FMALE 34POS DL .1" R/A GOLD-PPPC172LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5570-ND.
CONN FMALE 36POS DL .1" R/A GOLD - PPPC182LJBN-RC
 Order CONN FMALE 36POS DL .1" R/A GOLD-PPPC182LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5571-ND.
CONN FMALE 38POS DL .1" R/A GOLD - PPPC192LJBN-RC
 Order CONN FMALE 38POS DL .1" R/A GOLD-PPPC192LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5572-ND.
CONN FMALE 40POS DL .1" R/A GOLD - PPPC202LJBN-RC
 Order CONN FMALE 40POS DL .1" R/A GOLD-PPPC202LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5573-ND.
CONN FMALE 42POS DL .1" R/A GOLD - PPPC212LJBN-RC
 Order CONN FMALE 42POS DL .1" R/A GOLD-PPPC212LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5574-ND.
CONN FMALE 44POS DL .1" R/A GOLD - PPPC222LJBN-RC
 Order CONN FMALE 44POS DL .1" R/A GOLD-PPPC222LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5575-ND.
CONN FMALE 46POS DL .1" R/A GOLD - PPPC232LJBN-RC
 Order CONN FMALE 46POS DL .1" R/A GOLD-PPPC232LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5576-ND.