CONN FEMALE 14POS DL .1" R/A TIN - PPTC072LJBN-RC - Connectors

Digi-Key Part Number S5521-ND
Price Break
1
10
100
500
1000
Unit Price
0.7
0.582
0.3715
0.28716
0.26709
Extended Price
0.70
5.82
37.15
143.58
267.09
Manufacturer Part NumberPPTC072LJBN-RC
Product DescriptionCONN FEMALE 14POS DL .1" R/A TIN
Quantity Available 330
All prices are in GBP

CONN FEMALE 14POS DL .1" R/A TIN - PPTC072LJBN-RC - Connectors Details
Technical/Catalog InformationPPTC072LJBN-RC
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishTin, Undefined
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PPTC072LJBN RC
PPTC072LJBNRC
S5521 ND
S5521ND
S5521

Purchase CONN FEMALE 14POS DL .1" R/A TIN - PPTC072LJBN-RC - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FEMALE 14POS DL .1" R/A TIN - PPTC072LJBN-RC
Connectors

CONN FEMALE 14POS DL .1" R/A TIN - PPTC072LJBN-RC (S5521-ND)

Related parts Connectors:
CONN FEMALE 14POS DL .1" R/A TIN - PPTC072LJBN-RC
 Order CONN FEMALE 14POS DL .1" R/A TIN-PPTC072LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5521-ND.
CONN FEMALE 14POS DL .1" R/A TIN - PPTC072LJBN
 Order CONN FEMALE 14POS DL .1" R/A TIN-PPTC072LJBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4420-ND.
CONN FEMALE 4POS DL .1" R/A TIN - PPTC022LJBN-RC
 Order CONN FEMALE 4POS DL .1" R/A TIN-PPTC022LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5516-ND.
CONN FEMALE 6POS DL .1" R/A TIN - PPTC032LJBN-RC
 Order CONN FEMALE 6POS DL .1" R/A TIN-PPTC032LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5517-ND.
CONN FEMALE 8POS DL .1" R/A TIN - PPTC042LJBN-RC
 Order CONN FEMALE 8POS DL .1" R/A TIN-PPTC042LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5518-ND.
CONN FEMALE 10POS DL .1" R/A TIN - PPTC052LJBN-RC
 Order CONN FEMALE 10POS DL .1" R/A TIN-PPTC052LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5519-ND.
CONN FEMALE 12POS DL .1" R/A TIN - PPTC062LJBN-RC
 Order CONN FEMALE 12POS DL .1" R/A TIN-PPTC062LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5520-ND.
CONN FEMALE 16POS DL .1" R/A TIN - PPTC082LJBN-RC
 Order CONN FEMALE 16POS DL .1" R/A TIN-PPTC082LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5522-ND.
CONN FEMALE 18POS DL .1" R/A TIN - PPTC092LJBN-RC
 Order CONN FEMALE 18POS DL .1" R/A TIN-PPTC092LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5523-ND.
CONN FEMALE 20POS DL .1" R/A TIN - PPTC102LJBN-RC
 Order CONN FEMALE 20POS DL .1" R/A TIN-PPTC102LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5524-ND.
CONN FEMALE 22POS DL .1" R/A TIN - PPTC112LJBN-RC
 Order CONN FEMALE 22POS DL .1" R/A TIN-PPTC112LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5525-ND.
CONN FEMALE 24POS DL .1" R/A TIN - PPTC122LJBN-RC
 Order CONN FEMALE 24POS DL .1" R/A TIN-PPTC122LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5526-ND.
CONN FEMALE 26POS DL .1" R/A TIN - PPTC132LJBN-RC
 Order CONN FEMALE 26POS DL .1" R/A TIN-PPTC132LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5527-ND.
CONN FEMALE 28POS DL .1" R/A TIN - PPTC142LJBN-RC
 Order CONN FEMALE 28POS DL .1" R/A TIN-PPTC142LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5528-ND.
CONN FEMALE 30POS DL .1" R/A TIN - PPTC152LJBN-RC
 Order CONN FEMALE 30POS DL .1" R/A TIN-PPTC152LJBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5529-ND.