CONN FEMALE 7POS .100" R/A GOLD - PPPC071LGBN-RC - Connectors

Digi-Key Part Number S5482-ND
Price Break
1
10
100
500
1000
Unit Price
0.49
0.408
0.2605
0.20132
0.18723
Extended Price
0.49
4.08
26.05
100.66
187.23
Manufacturer Part NumberPPPC071LGBN-RC
Product DescriptionCONN FEMALE 7POS .100" R/A GOLD
Quantity Available 1040
All prices are in GBP

CONN FEMALE 7POS .100" R/A GOLD - PPPC071LGBN-RC - Connectors Details
Technical/Catalog InformationPPPC071LGBN-RC
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishGold, Flash
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts7
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PPPC071LGBN RC
PPPC071LGBNRC
S5482 ND
S5482ND
S5482

Purchase CONN FEMALE 7POS .100" R/A GOLD - PPPC071LGBN-RC - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FEMALE 7POS .100" R/A GOLD - PPPC071LGBN-RC
Connectors

CONN FEMALE 7POS .100" R/A GOLD - PPPC071LGBN-RC (S5482-ND)

Related parts Connectors:
CONN FEMALE 7POS .100" R/A GOLD - PPPC071LGBN-RC
 Order CONN FEMALE 7POS .100" R/A GOLD-PPPC071LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5482-ND.
CONN FEMALE 7POS .100" R/A GOLD - PPPC071LGBN
 Order CONN FEMALE 7POS .100" R/A GOLD-PPPC071LGBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4381-ND.
CONN FEMALE 7POS .100" R/A TIN - PPTC071LGBN-RC
 Order CONN FEMALE 7POS .100" R/A TIN-PPTC071LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5443-ND.
CONN FEMALE 2POS .100" R/A GOLD - PPPC021LGBN-RC
 Order CONN FEMALE 2POS .100" R/A GOLD-PPPC021LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5477-ND.
CONN FEMALE 3POS .100" R/A GOLD - PPPC031LGBN-RC
 Order CONN FEMALE 3POS .100" R/A GOLD-PPPC031LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5478-ND.
CONN FEMALE 4POS .100" R/A GOLD - PPPC041LGBN-RC
 Order CONN FEMALE 4POS .100" R/A GOLD-PPPC041LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5479-ND.
CONN FEMALE 5POS .100" R/A GOLD - PPPC051LGBN-RC
 Order CONN FEMALE 5POS .100" R/A GOLD-PPPC051LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5480-ND.
CONN FEMALE 6POS .100" R/A GOLD - PPPC061LGBN-RC
 Order CONN FEMALE 6POS .100" R/A GOLD-PPPC061LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5481-ND.
CONN FEMALE 8POS .100" R/A GOLD - PPPC081LGBN-RC
 Order CONN FEMALE 8POS .100" R/A GOLD-PPPC081LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5483-ND.
CONN FEMALE 9POS .100" R/A GOLD - PPPC091LGBN-RC
 Order CONN FEMALE 9POS .100" R/A GOLD-PPPC091LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5484-ND.
CONN FEMALE 10POS .100" R/A GOLD - PPPC101LGBN-RC
 Order CONN FEMALE 10POS .100" R/A GOLD-PPPC101LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5485-ND.
CONN FEMALE 11POS .100" R/A GOLD - PPPC111LGBN-RC
 Order CONN FEMALE 11POS .100" R/A GOLD-PPPC111LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5486-ND.
CONN FEMALE 12POS .100" R/A GOLD - PPPC121LGBN-RC
 Order CONN FEMALE 12POS .100" R/A GOLD-PPPC121LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5487-ND.
CONN FEMALE 13POS .100" R/A GOLD - PPPC131LGBN-RC
 Order CONN FEMALE 13POS .100" R/A GOLD-PPPC131LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5488-ND.
CONN FEMALE 14POS .100" R/A GOLD - PPPC141LGBN-RC
 Order CONN FEMALE 14POS .100" R/A GOLD-PPPC141LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5489-ND.