CONN FEMALE 7POS .100" R/A TIN - PPTC071LGBN-RC - Connectors

Digi-Key Part Number S5443-ND
Price Break
1
10
100
500
1000
Unit Price
0.51
0.423
0.2701
0.20878
0.19417
Extended Price
0.51
4.23
27.01
104.39
194.17
Manufacturer Part NumberPPTC071LGBN-RC
Product DescriptionCONN FEMALE 7POS .100" R/A TIN
Quantity Available 858
All prices are in GBP

CONN FEMALE 7POS .100" R/A TIN - PPTC071LGBN-RC - Connectors Details
Technical/Catalog InformationPPTC071LGBN-RC
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishTin, Undefined
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts7
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PPTC071LGBN RC
PPTC071LGBNRC
S5443 ND
S5443ND
S5443

Purchase CONN FEMALE 7POS .100" R/A TIN - PPTC071LGBN-RC - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FEMALE 7POS .100" R/A TIN - PPTC071LGBN-RC
Connectors

CONN FEMALE 7POS .100" R/A TIN - PPTC071LGBN-RC (S5443-ND)

Related parts Connectors:
CONN FEMALE 7POS .100" R/A TIN - PPTC071LGBN-RC
 Order CONN FEMALE 7POS .100" R/A TIN-PPTC071LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5443-ND.
CONN FEMALE 7POS .100" R/A TIN - PPTC071LGBN
 Order CONN FEMALE 7POS .100" R/A TIN-PPTC071LGBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4342-ND.
CONN FEMALE 2POS .100" R/A TIN - PPTC021LGBN-RC
 Order CONN FEMALE 2POS .100" R/A TIN-PPTC021LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5438-ND.
CONN FEMALE 3POS .100" R/A TIN - PPTC031LGBN-RC
 Order CONN FEMALE 3POS .100" R/A TIN-PPTC031LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5439-ND.
CONN FEMALE 4POS .100" R/A TIN - PPTC041LGBN-RC
 Order CONN FEMALE 4POS .100" R/A TIN-PPTC041LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5440-ND.
CONN FEMALE 5POS .100" R/A TIN - PPTC051LGBN-RC
 Order CONN FEMALE 5POS .100" R/A TIN-PPTC051LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5441-ND.
CONN FEMALE 6POS .100" R/A TIN - PPTC061LGBN-RC
 Order CONN FEMALE 6POS .100" R/A TIN-PPTC061LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5442-ND.
CONN FEMALE 8POS .100" R/A TIN - PPTC081LGBN-RC
 Order CONN FEMALE 8POS .100" R/A TIN-PPTC081LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5444-ND.
CONN FEMALE 9POS .100" R/A TIN - PPTC091LGBN-RC
 Order CONN FEMALE 9POS .100" R/A TIN-PPTC091LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5445-ND.
CONN FEMALE 10POS .100" R/A TIN - PPTC101LGBN-RC
 Order CONN FEMALE 10POS .100" R/A TIN-PPTC101LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5446-ND.
CONN FEMALE 11POS .100" R/A TIN - PPTC111LGBN-RC
 Order CONN FEMALE 11POS .100" R/A TIN-PPTC111LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5447-ND.
CONN FEMALE 12POS .100" R/A TIN - PPTC121LGBN-RC
 Order CONN FEMALE 12POS .100" R/A TIN-PPTC121LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5448-ND.
CONN FEMALE 13POS .100" R/A TIN - PPTC131LGBN-RC
 Order CONN FEMALE 13POS .100" R/A TIN-PPTC131LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5449-ND.
CONN FEMALE 14POS .100" R/A TIN - PPTC141LGBN-RC
 Order CONN FEMALE 14POS .100" R/A TIN-PPTC141LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5450-ND.
CONN FEMALE 15POS .100" R/A TIN - PPTC151LGBN-RC
 Order CONN FEMALE 15POS .100" R/A TIN-PPTC151LGBN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5451-ND.