INDUCTOR POWER 220UH 2.4A SMD - PM5022-221M-RC - Inductors, Coils, Chokes

Digi-Key Part Number M8605CT-ND
Price Break
1
10
100
Unit Price
0.83
0.748
0.6237
Extended Price
0.83
7.48
62.37
Manufacturer Part NumberPM5022-221M-RC
Product DescriptionINDUCTOR POWER 220UH 2.4A SMD
Quantity Available 203
All prices are in GBP

INDUCTOR POWER 220UH 2.4A SMD - PM5022-221M-RC - Inductors, Coils, Chokes Details
Technical/Catalog InformationPM5022-221M-RC
VendorJW Miller A Bourns Company (VA)
CategoryInductors, Coils, Chokes
Inductance220µH
Tolerance±20%
SeriesPM5022
Package / Case0.732" L x 0.602" W x 0.280" H (18.60mm x 15.30mm x 7.10mm)
PackagingCut Tape (CT)
TypeFerrite Core
Current1.2A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PM5022 221M RC
PM5022221MRC
M8605CT ND
M8605CTND
M8605CT

Purchase INDUCTOR POWER 220UH 2.4A SMD - PM5022-221M-RC - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR POWER 220UH 2.4A SMD - PM5022-221M-RC
Inductors, Coils, Chokes

INDUCTOR POWER 220UH 2.4A SMD - PM5022-221M-RC (M8605CT-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR POWER 220UH 2.4A SMD - PM5022-221M-RC
 Order INDUCTOR POWER 220UH 2.4A SMD-PM5022-221M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8605CT-ND.
INDUCTOR POWER 33UH 4A SMD - PM3340-330M-RC
 Order INDUCTOR POWER 33UH 4A SMD-PM3340-330M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8586TR-ND.
INDUCTOR POWER 22.0UH SMD - P1330R-223K
 Order INDUCTOR POWER 22.0UH SMD-P1330R-223K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7861CT-ND.
INDUCTOR POWER 1.0 UH 20A SMD - CEP125-1R0MC-H
 Order INDUCTOR POWER 1.0 UH 20A SMD-CEP125-1R0MC-H online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1268-1-ND.
INDUCTOR POWER HI CURR 4.7UH SMD - HC7-4R7-R
 Order INDUCTOR POWER HI CURR 4.7UH SMD-HC7-4R7-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1165-2-ND.
INDUCTOR POWER HI CURR 6UH SMD - HC2LP-6R0-R
 Order INDUCTOR POWER HI CURR 6UH SMD-HC2LP-6R0-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1163-2-ND.
INDUCTOR POWER HI CURR 10UH SMD - HC1-100-R
 Order INDUCTOR POWER HI CURR 10UH SMD-HC1-100-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1153-1-ND.
INDUCTOR POWER HI CURR 2.2UH SMD - HC2LP-2R2-R
 Order INDUCTOR POWER HI CURR 2.2UH SMD-HC2LP-2R2-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1161-1-ND.
INDUCTOR TOROID 220UH 10% SMD - PM2120-221K-RC
 Order INDUCTOR TOROID 220UH 10% SMD-PM2120-221K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8797-ND.
INDUCTOR TOROID 47UH 10% SMD - PM2120-470K-RC
 Order INDUCTOR TOROID 47UH 10% SMD-PM2120-470K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8789-ND.
INDUCTOR DUAL TOROID 10UH SMD - PM3604-10-RC
 Order INDUCTOR DUAL TOROID 10UH SMD-PM3604-10-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M10150CT-ND.
INDUCTOR POWER 15UH 20% SMT - PM43-150M
 Order INDUCTOR POWER 15UH 20% SMT-PM43-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3150CT-ND.
INDUCTOR POWER 22UH SHIELD SMT - PM105S-220M
 Order INDUCTOR POWER 22UH SHIELD SMT-PM105S-220M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1029TR-ND.
INDUCTOR POWER 1.0UH SMD - P1330-102K
 Order INDUCTOR POWER 1.0UH SMD-P1330-102K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN3260CT-ND.
INDUCTOR CHIP .56UH 20% 1210 SMD - PM20-R56M
 Order INDUCTOR CHIP .56UH 20% 1210 SMD-PM20-R56M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM20-R56M-ND.