INDUCTOR TORD HI AMP 68UH HORZ - 2211-H-RC - Inductors, Coils, Chokes

Digi-Key Part Number M8824-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
2.37
1.693
1.3544
1.185
1.0157
0.98188
0.91416
0.86338
0.84645
Extended Price
2.37
16.93
33.86
59.25
101.57
245.47
457.08
863.38
2116.12
Manufacturer Part Number2211-H-RC
Product DescriptionINDUCTOR TORD HI AMP 68UH HORZ
Quantity Available 1799
All prices are in GBP

INDUCTOR TORD HI AMP 68UH HORZ - 2211-H-RC - Inductors, Coils, Chokes Details
Technical/Catalog Information2211-H-RC
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance68µH
Tolerance±15%
Series2200
Package / CaseRadial
PackagingBulk
TypeToroidal
Current4.9A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2211 H RC
2211HRC
M8824 ND
M8824ND
M8824

Purchase INDUCTOR TORD HI AMP 68UH HORZ - 2211-H-RC - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR TORD HI AMP 68UH HORZ - 2211-H-RC
Inductors, Coils, Chokes

INDUCTOR TORD HI AMP 68UH HORZ - 2211-H-RC (M8824-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR TORD HI AMP 68UH HORZ - 2211-H-RC
 Order INDUCTOR TORD HI AMP 68UH HORZ-2211-H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8824-ND.
INDUCTOR TORD HI AMP 68UH HORZ - 2111-H-RC
 Order INDUCTOR TORD HI AMP 68UH HORZ-2111-H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8808-ND.
INDUCTOR TORD HI AMP 100UH HORZ - 2312-H-RC
 Order INDUCTOR TORD HI AMP 100UH HORZ-2312-H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8838-ND.
INDUCTOR TORD HI AMP 680UH HORZ - 2322-H
 Order INDUCTOR TORD HI AMP 680UH HORZ-2322-H online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9833-ND.
INDUCTOR DUAL TOROID 50UH SMD - PM3604-50-B-RC
 Order INDUCTOR DUAL TOROID 50UH SMD-PM3604-50-B-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8683-ND.
INDUCTOR TOROID 120UH 15% VERT - 2300LL-121V-RC
 Order INDUCTOR TOROID 120UH 15% VERT-2300LL-121V-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2300LL-121V-RC-ND.
INDUCTOR TOROID 12UH 15% HORIZ - 2100LL-120H-RC
 Order INDUCTOR TOROID 12UH 15% HORIZ-2100LL-120H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1401-ND.
INDUCTOR TOROID 15UH 15% HORIZ - 2100LL-150H-RC
 Order INDUCTOR TOROID 15UH 15% HORIZ-2100LL-150H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1402-ND.
INDUCTOR POWER 33UH 4A SMD - PM3340-330M-RC
 Order INDUCTOR POWER 33UH 4A SMD-PM3340-330M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8586TR-ND.
INDUCTOR TOROID W/HDR 700UH 15% - 6713-RC
 Order INDUCTOR TOROID W/HDR 700UH 15%-6713-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8745-ND.
INDUCTOR TOROID 47UH 10% SMD - PM2120-470K-RC
 Order INDUCTOR TOROID 47UH 10% SMD-PM2120-470K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8789-ND.
INDUCTOR TOROID 220UH 10% SMD - PM2120-221K-RC
 Order INDUCTOR TOROID 220UH 10% SMD-PM2120-221K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8797-ND.
INDUCTOR POWER 220UH 2.4A SMD - PM5022-221M-RC
 Order INDUCTOR POWER 220UH 2.4A SMD-PM5022-221M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8605CT-ND.
INDUCTOR FIXED 39UH 10% RADIAL - RL622-390K-RC
 Order INDUCTOR FIXED 39UH 10% RADIAL-RL622-390K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9988-ND.
INDUCTOR FIXED 1000UH 5% RADIAL - RL187-102J-RC
 Order INDUCTOR FIXED 1000UH 5% RADIAL-RL187-102J-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10047-ND.