INDUCTOR TOROID 47UH 10% SMD - PM2120-470K-RC - Inductors, Coils, Chokes
INDUCTOR TOROID 47UH 10% SMD - PM2120-470K-RC - Inductors, Coils, Chokes Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
INDUCTOR TOROID 47UH 10% SMD - PM2120-470K-RC (M8789-ND)
Related parts Inductors, Coils, Chokes:INDUCTOR TOROID 47UH 10% SMD - PM2120-470K-RC
Order INDUCTOR TOROID 47UH 10% SMD-PM2120-470K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8789-ND.
INDUCTOR TOROID 220UH 10% SMD - PM2120-221K-RC
Order INDUCTOR TOROID 220UH 10% SMD-PM2120-221K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8797-ND.
INDUCTOR TOROID 12UH 10% SMD - PM2120-120K
Order INDUCTOR TOROID 12UH 10% SMD-PM2120-120K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6184-ND.
INDUCTOR TOROID 120UH 15% VERT - 2300LL-121V-RC
Order INDUCTOR TOROID 120UH 15% VERT-2300LL-121V-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2300LL-121V-RC-ND.
INDUCTOR TOROID 12UH 15% HORIZ - 2100LL-120H-RC
Order INDUCTOR TOROID 12UH 15% HORIZ-2100LL-120H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1401-ND.
INDUCTOR TOROID 15UH 15% HORIZ - 2100LL-150H-RC
Order INDUCTOR TOROID 15UH 15% HORIZ-2100LL-150H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1402-ND.
INDUCTOR POWER 33UH 4A SMD - PM3340-330M-RC
Order INDUCTOR POWER 33UH 4A SMD-PM3340-330M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8586TR-ND.
INDUCTOR TOROID W/HDR 700UH 15% - 6713-RC
Order INDUCTOR TOROID W/HDR 700UH 15%-6713-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8745-ND.
INDUCTOR POWER 220UH 2.4A SMD - PM5022-221M-RC
Order INDUCTOR POWER 220UH 2.4A SMD-PM5022-221M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8605CT-ND.
INDUCTOR FIXED 39UH 10% RADIAL - RL622-390K-RC
Order INDUCTOR FIXED 39UH 10% RADIAL-RL622-390K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9988-ND.
INDUCTOR SHIELDED 10UH 20% SMD - PM125S-100M
Order INDUCTOR SHIELDED 10UH 20% SMD-PM125S-100M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM125S-100M-ND.
CHOKE COMMON MODE 20MH SMD - PM3700-80-RC
Order CHOKE COMMON MODE 20MH SMD-PM3700-80-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3940CT-ND.
INDUCTOR FIXED 1000UH 5% RADIAL - RL187-102J-RC
Order INDUCTOR FIXED 1000UH 5% RADIAL-RL187-102J-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10047-ND.
INDUCTOR POWER 47UH 0.62A SMD - CDRH5D28-470NC
Order INDUCTOR POWER 47UH 0.62A SMD-CDRH5D28-470NC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH5D28-470NC-ND.
INDUCTOR TOROID DUAL 50.18UH SMD - CTX50-4-R
Order INDUCTOR TOROID DUAL 50.18UH SMD-CTX50-4-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1014-2-ND.