CHOKE RF VARNISHED 22UH 5% - 70F225AI-RC - Inductors, Coils, Chokes

Digi-Key Part Number M8394-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
0.87
0.653
0.49
0.4356
0.3812
0.32672
0.30492
0.28967
0.2777
Extended Price
0.87
6.53
12.25
21.78
38.12
81.68
152.46
289.67
694.25
Manufacturer Part Number70F225AI-RC
Product DescriptionCHOKE RF VARNISHED 22UH 5%
Quantity Available 37
All prices are in GBP

CHOKE RF VARNISHED 22UH 5% - 70F225AI-RC - Inductors, Coils, Chokes Details
Technical/Catalog Information70F225AI-RC
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance22µH
Tolerance±5%
Series70F
Package / CaseAxial
PackagingBulk
TypeIron Core
Current229mA
Mounting TypeThrough Hole
Q @ Freq51 @ 2.5MHz
Self Resonant Freq13MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 70F225AI RC
70F225AIRC
M8394 ND
M8394ND
M8394

Purchase CHOKE RF VARNISHED 22UH 5% - 70F225AI-RC - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF VARNISHED 22UH 5% - 70F225AI-RC
Inductors, Coils, Chokes

CHOKE RF VARNISHED 22UH 5% - 70F225AI-RC (M8394-ND)

Related parts Inductors, Coils, Chokes:
CHOKE RF VARNISHED 22UH 5% - 70F225AI-RC
 Order CHOKE RF VARNISHED 22UH 5%-70F225AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8394-ND.
CHOKE RF VARNISHED 22UH 5% - 70F225AI
 Order CHOKE RF VARNISHED 22UH 5%-70F225AI online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7220-ND.
CHOKE RF VARNISHED 100UH 5% - 70F104AI-RC
 Order CHOKE RF VARNISHED 100UH 5%-70F104AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8390-ND.
CHOKE RF VARNISHED 1000UH 5% - 70F103AI-RC
 Order CHOKE RF VARNISHED 1000UH 5%-70F103AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8391-ND.
CHOKE RF VARNISHED 10000UH 5% - 70F102AI-RC
 Order CHOKE RF VARNISHED 10000UH 5%-70F102AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8392-ND.
CHOKE RF VARNISHED 100000UH 5% - 70F101AF-RC
 Order CHOKE RF VARNISHED 100000UH 5%-70F101AF-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8393-ND.
CHOKE RF VARNISHED 2200UH 5% - 70F223AI-RC
 Order CHOKE RF VARNISHED 2200UH 5%-70F223AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8395-ND.
CHOKE RF VARNISHED 22000UH 5% - 70F222AI-RC
 Order CHOKE RF VARNISHED 22000UH 5%-70F222AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8396-ND.
CHOKE RF VARNISHED 220000UH 5% - 70F221AF-RC
 Order CHOKE RF VARNISHED 220000UH 5%-70F221AF-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8397-ND.
CHOKE RF VARNISHED 2.2UH 10% - 70F226AI-RC
 Order CHOKE RF VARNISHED 2.2UH 10%-70F226AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8398-ND.
CHOKE RF VARNISHED 33UH 5% - 70F335AI-RC
 Order CHOKE RF VARNISHED 33UH 5%-70F335AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8399-ND.
CHOKE RF VARNISHED 3300UH 5% - 70F333AI-RC
 Order CHOKE RF VARNISHED 3300UH 5%-70F333AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8400-ND.
CHOKE RF VARNISHED 33000UH 5% - 70F332AF-RC
 Order CHOKE RF VARNISHED 33000UH 5%-70F332AF-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8401-ND.
CHOKE RF VARNISHED 330000UH 5% - 70F331AF-RC
 Order CHOKE RF VARNISHED 330000UH 5%-70F331AF-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8402-ND.
CHOKE RF VARNISHED 47UH 5% - 70F475AI-RC
 Order CHOKE RF VARNISHED 47UH 5%-70F475AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8404-ND.