CHOKE RF HI CURR 100UH 10% RAD - 1130-101K-RC

Digi-Key Part Number M8365-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
4.01
3.007
2.6732
2.2052
2.0048
1.87112
1.77754
1.67063
1.63721
Extended Price
4.01
30.07
66.83
110.26
200.48
467.78
888.77
1670.63
4093.03
Manufacturer Part Number1130-101K-RC
Product DescriptionCHOKE RF HI CURR 100UH 10% RAD
Quantity Available 795
All prices are in GBP

CHOKE RF HI CURR 100UH 10% RAD - 1130-101K-RC Details
Technical/Catalog Information1130-101K-RC
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±10%
Series1130
Package / CaseRadial
PackagingBulk
TypeFerrite Core
Current9A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1130 101K RC
1130101KRC
M8365 ND
M8365ND
M8365

Purchase CHOKE RF HI CURR 100UH 10% RAD - 1130-101K-RC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF HI CURR 100UH 10% RAD - 1130-101K-RC
CHOKE RF HI CURR 100UH 10% RAD - 1130-101K-RC

CHOKE RF HI CURR 100UH 10% RAD - 1130-101K-RC (M8365-ND)

Related parts :
CHOKE RF HI CURR 100UH 10% RAD - 1130-101K-RC
 Order CHOKE RF HI CURR 100UH 10% RAD-1130-101K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8365-ND.
CHOKE RF HI CURR 100UH 10% RAD - 1110-101K-RC
 Order CHOKE RF HI CURR 100UH 10% RAD-1110-101K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8343-ND.
CHOKE RF HI CURR 100UH 10% RAD - 1120-101K-RC
 Order CHOKE RF HI CURR 100UH 10% RAD-1120-101K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8354-ND.
CHOKE RF HI CURR 100UH 10% RAD - 1140-101K-RC
 Order CHOKE RF HI CURR 100UH 10% RAD-1140-101K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8377-ND.
CHOKE RF HI CURR 120UH 10% RAD - 1130-121K-RC
 Order CHOKE RF HI CURR 120UH 10% RAD-1130-121K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8366-ND.
CHOKE RF HI CURR 220UH 10% RAD - 1130-221K-RC
 Order CHOKE RF HI CURR 220UH 10% RAD-1130-221K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8367-ND.
CHOKE RF HI CURR 470UH 10% RAD - 1130-471K-RC
 Order CHOKE RF HI CURR 470UH 10% RAD-1130-471K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8368-ND.
CHOKE RF HI CURR 560UH 10% RAD - 1130-561K-RC
 Order CHOKE RF HI CURR 560UH 10% RAD-1130-561K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8369-ND.
CHOKE RF HI CURR 680UH 10% RAD - 1130-681K-RC
 Order CHOKE RF HI CURR 680UH 10% RAD-1130-681K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8370-ND.
CHOKE RF HI CURR 1500UH 10% RAD - 1130-152K-RC
 Order CHOKE RF HI CURR 1500UH 10% RAD-1130-152K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8371-ND.
CHOKE RF HI CURR 3300UH 10% RAD - 1130-332K-RC
 Order CHOKE RF HI CURR 3300UH 10% RAD-1130-332K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8372-ND.
CHOKE RF HI CURR 4700UH 10% RAD - 1130-472K-RC
 Order CHOKE RF HI CURR 4700UH 10% RAD-1130-472K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8373-ND.
CHOKE RF HI CURR 150UH 10% RAD - 1110-151K-RC
 Order CHOKE RF HI CURR 150UH 10% RAD-1110-151K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8344-ND.
CHOKE RF HI CURR 220UH 10% RAD - 1110-221K-RC
 Order CHOKE RF HI CURR 220UH 10% RAD-1110-221K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8345-ND.
CHOKE RF HI CURR 330UH 10% RAD - 1110-331K-RC
 Order CHOKE RF HI CURR 330UH 10% RAD-1110-331K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8346-ND.