CHOKE RF HI CURR 100UH 10% RAD - 1120-101K-RC - Inductors, Coils, Chokes

Digi-Key Part Number M8354-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
2.74
2.051
1.8232
1.5042
1.3675
1.27636
1.21254
1.1396
1.11681
Extended Price
2.74
20.51
45.58
75.21
136.75
319.09
606.27
1139.60
2792.03
Manufacturer Part Number1120-101K-RC
Product DescriptionCHOKE RF HI CURR 100UH 10% RAD
Quantity Available 743
All prices are in GBP

CHOKE RF HI CURR 100UH 10% RAD - 1120-101K-RC - Inductors, Coils, Chokes Details
Technical/Catalog Information1120-101K-RC
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±10%
Series1120
Package / CaseRadial
PackagingBulk
TypeFerrite Core
Current4A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1120 101K RC
1120101KRC
M8354 ND
M8354ND
M8354

Purchase CHOKE RF HI CURR 100UH 10% RAD - 1120-101K-RC - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF HI CURR 100UH 10% RAD - 1120-101K-RC
Inductors, Coils, Chokes

CHOKE RF HI CURR 100UH 10% RAD - 1120-101K-RC (M8354-ND)

Related parts Inductors, Coils, Chokes:
CHOKE RF HI CURR 100UH 10% RAD - 1120-101K-RC
 Order CHOKE RF HI CURR 100UH 10% RAD-1120-101K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8354-ND.
CHOKE RF HI CURR 100UH 10% RAD - 1110-101K-RC
 Order CHOKE RF HI CURR 100UH 10% RAD-1110-101K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8343-ND.
CHOKE RF HI CURR 100UH 10% RAD - 1130-101K-RC
 Order CHOKE RF HI CURR 100UH 10% RAD-1130-101K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8365-ND.
CHOKE RF HI CURR 100UH 10% RAD - 1140-101K-RC
 Order CHOKE RF HI CURR 100UH 10% RAD-1140-101K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8377-ND.
CHOKE RF HI CURR 150UH 10% RAD - 1120-151K-RC
 Order CHOKE RF HI CURR 150UH 10% RAD-1120-151K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8355-ND.
CHOKE RF HI CURR 220UH 10% RAD - 1120-221K-RC
 Order CHOKE RF HI CURR 220UH 10% RAD-1120-221K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8356-ND.
CHOKE RF HI CURR 270UH 10% RAD - 1120-271K-RC
 Order CHOKE RF HI CURR 270UH 10% RAD-1120-271K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8357-ND.
CHOKE RF HI CURR 470UH 10% RAD - 1120-471K-RC
 Order CHOKE RF HI CURR 470UH 10% RAD-1120-471K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8358-ND.
CHOKE RF HI CURR 1000UH 10% RAD - 1120-102K-RC
 Order CHOKE RF HI CURR 1000UH 10% RAD-1120-102K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8359-ND.
CHOKE RF HI CURR 1500UH 10% RAD - 1120-152K-RC
 Order CHOKE RF HI CURR 1500UH 10% RAD-1120-152K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8360-ND.
CHOKE RF HI CURR 150UH 10% RAD - 1110-151K-RC
 Order CHOKE RF HI CURR 150UH 10% RAD-1110-151K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8344-ND.
CHOKE RF HI CURR 220UH 10% RAD - 1110-221K-RC
 Order CHOKE RF HI CURR 220UH 10% RAD-1110-221K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8345-ND.
CHOKE RF HI CURR 330UH 10% RAD - 1110-331K-RC
 Order CHOKE RF HI CURR 330UH 10% RAD-1110-331K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8346-ND.
CHOKE RF HI CURR 560UH 10% RAD - 1110-561K-RC
 Order CHOKE RF HI CURR 560UH 10% RAD-1110-561K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8347-ND.
CHOKE RF HI CURR 4.7UH 20% RAD - 1120-4R7M-RC
 Order CHOKE RF HI CURR 4.7UH 20% RAD-1120-4R7M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8348-ND.