CHOKE RF HI CURR 100UH 10% RAD - 1110-101K-RC - Inductors, Coils, Chokes

Digi-Key Part Number M8343-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
1.94
1.456
1.2936
1.0672
0.9702
0.90552
0.86024
0.8085
0.79233
Extended Price
1.94
14.56
32.34
53.36
97.02
226.38
430.12
808.50
1980.83
Manufacturer Part Number1110-101K-RC
Product DescriptionCHOKE RF HI CURR 100UH 10% RAD
Quantity Available 0
All prices are in GBP

CHOKE RF HI CURR 100UH 10% RAD - 1110-101K-RC - Inductors, Coils, Chokes Details
Technical/Catalog Information1110-101K-RC
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±10%
Series1110
Package / CaseRadial
PackagingBulk
TypeFerrite Core
Current2.8A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1110 101K RC
1110101KRC
M8343 ND
M8343ND
M8343

Purchase CHOKE RF HI CURR 100UH 10% RAD - 1110-101K-RC - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF HI CURR 100UH 10% RAD - 1110-101K-RC
Inductors, Coils, Chokes

CHOKE RF HI CURR 100UH 10% RAD - 1110-101K-RC (M8343-ND)

Related parts Inductors, Coils, Chokes:
CHOKE RF HI CURR 100UH 10% RAD - 1110-101K-RC
 Order CHOKE RF HI CURR 100UH 10% RAD-1110-101K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8343-ND.
CHOKE RF HI CURR 100UH 10% RAD - 1120-101K-RC
 Order CHOKE RF HI CURR 100UH 10% RAD-1120-101K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8354-ND.
CHOKE RF HI CURR 100UH 10% RAD - 1130-101K-RC
 Order CHOKE RF HI CURR 100UH 10% RAD-1130-101K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8365-ND.
CHOKE RF HI CURR 100UH 10% RAD - 1140-101K-RC
 Order CHOKE RF HI CURR 100UH 10% RAD-1140-101K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8377-ND.
CHOKE RF HI CURR 150UH 10% RAD - 1110-151K-RC
 Order CHOKE RF HI CURR 150UH 10% RAD-1110-151K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8344-ND.
CHOKE RF HI CURR 220UH 10% RAD - 1110-221K-RC
 Order CHOKE RF HI CURR 220UH 10% RAD-1110-221K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8345-ND.
CHOKE RF HI CURR 330UH 10% RAD - 1110-331K-RC
 Order CHOKE RF HI CURR 330UH 10% RAD-1110-331K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8346-ND.
CHOKE RF HI CURR 560UH 10% RAD - 1110-561K-RC
 Order CHOKE RF HI CURR 560UH 10% RAD-1110-561K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8347-ND.
CHOKE RF HI CURR 10UH 10% RADIAL - 1110-100K-RC
 Order CHOKE RF HI CURR 10UH 10% RADIAL-1110-100K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8338-ND.
CHOKE RF HI CURR 12UH 10% RADIAL - 1110-120K-RC
 Order CHOKE RF HI CURR 12UH 10% RADIAL-1110-120K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8339-ND.
CHOKE RF HI CURR 15UH 10% RADIAL - 1110-150K-RC
 Order CHOKE RF HI CURR 15UH 10% RADIAL-1110-150K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8340-ND.
CHOKE RF HI CURR 22UH 10% RADIAL - 1110-220K-RC
 Order CHOKE RF HI CURR 22UH 10% RADIAL-1110-220K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8341-ND.
CHOKE RF HI CURR 47UH 10% RADIAL - 1110-470K-RC
 Order CHOKE RF HI CURR 47UH 10% RADIAL-1110-470K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8342-ND.
CHOKE RF HI CURR 150UH 10% RAD - 1120-151K-RC
 Order CHOKE RF HI CURR 150UH 10% RAD-1120-151K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8355-ND.
CHOKE RF HI CURR 220UH 10% RAD - 1120-221K-RC
 Order CHOKE RF HI CURR 220UH 10% RAD-1120-221K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8356-ND.