CHOKE RF HASH 250UH 20% FERRITE - 5254-RC - Inductors, Coils, Chokes

Digi-Key Part Number M8273-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
1.06
0.755
0.6036
0.5282
0.4528
0.43768
0.40748
0.38485
0.3773
Extended Price
1.06
7.55
15.09
26.41
45.28
109.42
203.74
384.85
943.25
Manufacturer Part Number5254-RC
Product DescriptionCHOKE RF HASH 250UH 20% FERRITE
Quantity Available 3329
All prices are in GBP

CHOKE RF HASH 250UH 20% FERRITE - 5254-RC - Inductors, Coils, Chokes Details
Technical/Catalog Information5254-RC
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance250µH
Tolerance±20%
Series5200
Package / CaseAxial
PackagingBulk
TypeFerrite Core
Current2.5A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5254 RC
5254RC
M8273 ND
M8273ND
M8273

Purchase CHOKE RF HASH 250UH 20% FERRITE - 5254-RC - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF HASH 250UH 20% FERRITE - 5254-RC
Inductors, Coils, Chokes

CHOKE RF HASH 250UH 20% FERRITE - 5254-RC (M8273-ND)

Related parts Inductors, Coils, Chokes:
CHOKE RF HASH 250UH 20% FERRITE - 5254-RC
 Order CHOKE RF HASH 250UH 20% FERRITE-5254-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8273-ND.
CHOKE RF HASH 40UH 20% FERRITE - 5240-RC
 Order CHOKE RF HASH 40UH 20% FERRITE-5240-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8269-ND.
CHOKE RF HASH 1000UH 20% FERRITE - 5258-RC
 Order CHOKE RF HASH 1000UH 20% FERRITE-5258-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8275-ND.
CHOKE RF VARNISHED 1.0UH 20% - 70F106AI-RC
 Order CHOKE RF VARNISHED 1.0UH 20%-70F106AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8388-ND.
CHOKE RF RADIAL 1.0UH 20% - 1130-1R0M
 Order CHOKE RF RADIAL 1.0UH 20%-1130-1R0M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6283-ND.
CHOKE RF RADIAL 2.2UH 20% - 1130-2R2M
 Order CHOKE RF RADIAL 2.2UH 20%-1130-2R2M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6287-ND.
CHOKE RF MOLDED 22UH FERRITE - 9250-223-RC
 Order CHOKE RF MOLDED 22UH FERRITE-9250-223-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8224-ND.
CHOKE RF HI CURRENT 330UH .400A - 5800-331-RC
 Order CHOKE RF HI CURRENT 330UH .400A-5800-331-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8296-ND.
CHOKE RF VARNISHED 47UH 5% - 70F475AI-RC
 Order CHOKE RF VARNISHED 47UH 5%-70F475AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8404-ND.
CHOKE RF VARNISHED 1000UH 5% - 4652
 Order CHOKE RF VARNISHED 1000UH 5%-4652 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4652JW-ND.
CHOKE RF VARNISHED 10000UH 5% - 6306
 Order CHOKE RF VARNISHED 10000UH 5%-6306 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 6306JW-ND.
CHOKE RF COATED 1.0UH 10% - 5300-01
 Order CHOKE RF COATED 1.0UH 10%-5300-01 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 5300-01-ND.
CHOKE RF MOLDED 56UH 164MA 5% - 9210-64
 Order CHOKE RF MOLDED 56UH 164MA 5%-9210-64 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9210-64-ND.
CHOKE COMMON MODE 20MH SMD - PM3700-80-RC
 Order CHOKE COMMON MODE 20MH SMD-PM3700-80-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3940CT-ND.
CHOKE WIDE BAND 1.5 TURNS - FB20009-3B
 Order CHOKE WIDE BAND 1.5 TURNS-FB20009-3B online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M2093-ND.