IC DEBOUNCER SWITCH SGL SOT143 - MAX6816EUS+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX6816EUS+TCT-ND
Price Break
1
25
50
100
Unit Price
1.4
1.0572
0.9516
0.9252
Extended Price
1.40
26.43
47.58
92.52
Manufacturer Part NumberMAX6816EUS+T
Product DescriptionIC DEBOUNCER SWITCH SGL SOT143
Quantity Available 1673
All prices are in GBP

IC DEBOUNCER SWITCH SGL SOT143 - MAX6816EUS+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX6816EUS+T
VendorMaxim Integrated Products (VA)
CategoryIntegrated Circuits (ICs)
Applications*
Interface*
Voltage - Supply*
Package / Case*
Packaging*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6816EUS+T
MAX6816EUS+T
MAX6816EUS+TCT ND
MAX6816EUS+TCTND
MAX6816EUS+TCT

Purchase IC DEBOUNCER SWITCH SGL SOT143 - MAX6816EUS+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DEBOUNCER SWITCH SGL SOT143 - MAX6816EUS+T
Integrated Circuits (ICs)

IC DEBOUNCER SWITCH SGL SOT143 - MAX6816EUS+T (MAX6816EUS+TCT-ND)

Related parts Integrated Circuits (ICs):
IC DEBOUNCER SWITCH SGL SOT143 - MAX6816EUS+T
 Order IC DEBOUNCER SWITCH SGL SOT143-MAX6816EUS+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6816EUS+TCT-ND.
IC DEBOUNCER SWITCH DUAL SOT23-6 - MAX6817EUT+T
 Order IC DEBOUNCER SWITCH DUAL SOT23-6-MAX6817EUT+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6817EUT+TCT-ND.
IC DEBOUNCER SWITCH OCTAL 20SSOP - MAX6818EAP+
 Order IC DEBOUNCER SWITCH OCTAL 20SSOP-MAX6818EAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6818EAP+-ND.
IC SW ANLG SPDT 1OHM SOT23-6 - MAX4624EUT-T
 Order IC SW ANLG SPDT 1OHM SOT23-6-MAX4624EUT-T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4624EUT-TCT-ND.
IC DC/DC CONV STEP-UP 5V SOT23-5 - MAX1724EZK50+T
 Order IC DC/DC CONV STEP-UP 5V SOT23-5-MAX1724EZK50+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1724EZK50+TCT-ND.
IC MPU V-MONITOR 4.63V SOT143-4 - MAX811LEUS+T
 Order IC MPU V-MONITOR 4.63V SOT143-4-MAX811LEUS+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX811LEUS+TCT-ND.
IC REG SWITCH MODE 16-SOIC - MAX743CWE+T
 Order IC REG SWITCH MODE 16-SOIC-MAX743CWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX743CWE+T-ND.
IC ANLG SW SGL SPDT 8-UMAX - MAX4544EUT+TC6W
 Order IC ANLG SW SGL SPDT 8-UMAX-MAX4544EUT+TC6W online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544EUT+TC6W-ND.
IC RGB SWITCH 24 DIP - MAX463ENG
 Order IC RGB SWITCH 24 DIP-MAX463ENG online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX463ENG-ND.
IC LEVEL TRANSLATOR 2MBPS SC70-6 - MAX3371EXT-T
 Order IC LEVEL TRANSLATOR 2MBPS SC70-6-MAX3371EXT-T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX3371EXT-TCT-ND.
IC WATCHDOG TIMER SOT23-8 - MAX6369KA-T
 Order IC WATCHDOG TIMER SOT23-8-MAX6369KA-T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6369KA-TCT-ND.
IC AMP GAIN +50V/V PREC SOT23-5 - MAX4372FEUK+T
 Order IC AMP GAIN +50V/V PREC SOT23-5-MAX4372FEUK+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4372FEUK+TCT-ND.
IC VIDEO BUFFER SC70-6 - MAX4090AAXT+T
 Order IC VIDEO BUFFER SC70-6-MAX4090AAXT+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4090AAXT+TCT-ND.
IC SEQUENCER POWER SOT23-6 - MAX6820UT+T
 Order IC SEQUENCER POWER SOT23-6-MAX6820UT+T online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6820UT+TCT-ND.
IC SWITCH ANLG DUAL SPST NO 8DIP - MAX323CPA
 Order IC SWITCH ANLG DUAL SPST NO 8DIP-MAX323CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX323CPA-ND.