RECT SCHOTTKY 1A 100V DO-214AA - SK110-TP - Discrete Semiconductor Products

Digi-Key Part Number SK110-TPMSTR-ND
Price Break
3000
6000
12000
24000
Unit Price
0.16386
0.14784
0.13798
0.1232
Extended Price
491.58
887.04
1655.76
2956.80
Manufacturer Part NumberSK110-TP
Product DescriptionRECT SCHOTTKY 1A 100V DO-214AA
Quantity Available 9000
All prices are in GBP

RECT SCHOTTKY 1A 100V DO-214AA - SK110-TP - Discrete Semiconductor Products Details
Technical/Catalog InformationSK110-TP
VendorMicro Commercial Co.
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated100V, 180V
Current Rating1A
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SK110 TP
SK110TP
SK110 TPMSTR ND
SK110TPMSTRND
SK110-TPMSTR

Purchase RECT SCHOTTKY 1A 100V DO-214AA - SK110-TP - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT SCHOTTKY 1A 100V DO-214AA - SK110-TP
Discrete Semiconductor Products

RECT SCHOTTKY 1A 100V DO-214AA - SK110-TP (SK110-TPMSTR-ND)

Related parts Discrete Semiconductor Products:
RECT SCHOTTKY 1A 100V DO-214AA - SK110-TP
 Order RECT SCHOTTKY 1A 100V DO-214AA-SK110-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SK110-TPMSTR-ND.
RECT SCHOTTKY 1A 100V DO-214AA - SK110-TP
 Order RECT SCHOTTKY 1A 100V DO-214AA-SK110-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SK110-TPMSCT-ND.
RECT SCHOTTKY 1A 100V DO-214AA - SK110-TP
 Order RECT SCHOTTKY 1A 100V DO-214AA-SK110-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SK110-TPMSDKR-ND.
RECT SCHOTTKY 1A 100V DO-214AA - SMBSR1010
 Order RECT SCHOTTKY 1A 100V DO-214AA-SMBSR1010 online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SMBSR1010MSCT-ND.
RECT SCHOTTKY 1A 100V DO-214AA - SMBSR1010
 Order RECT SCHOTTKY 1A 100V DO-214AA-SMBSR1010 online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMBSR1010MSTR-ND.
RECT SCHOTTKY 1A 20V DO-214AA - SK12-TP
 Order RECT SCHOTTKY 1A 20V DO-214AA-SK12-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SK12-TPMSTR-ND.
RECT SCHOTTKY 1A 30V DO-214AA - SK13-TP
 Order RECT SCHOTTKY 1A 30V DO-214AA-SK13-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SK13-TPMSTR-ND.
RECT SCHOTTKY 1A 40V DO-214AA - SK14-TP
 Order RECT SCHOTTKY 1A 40V DO-214AA-SK14-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SK14-TPMSTR-ND.
RECT SCHOTTKY 1A 80V DO-214AA - SK18-TP
 Order RECT SCHOTTKY 1A 80V DO-214AA-SK18-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SK18-TPMSTR-ND.
RECT SCHOTTKY 1A 20V DO-214AA - SK12-TP
 Order RECT SCHOTTKY 1A 20V DO-214AA-SK12-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SK12-TPMSCT-ND.
RECT SCHOTTKY 1A 30V DO-214AA - SK13-TP
 Order RECT SCHOTTKY 1A 30V DO-214AA-SK13-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SK13-TPMSCT-ND.
RECT SCHOTTKY 1A 40V DO-214AA - SK14-TP
 Order RECT SCHOTTKY 1A 40V DO-214AA-SK14-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SK14-TPMSCT-ND.
RECT SCHOTTKY 1A 80V DO-214AA - SK18-TP
 Order RECT SCHOTTKY 1A 80V DO-214AA-SK18-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SK18-TPMSCT-ND.
RECT SCHOTTKY 1A 20V DO-214AA - SK12-TP
 Order RECT SCHOTTKY 1A 20V DO-214AA-SK12-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SK12-TPMSDKR-ND.
RECT SCHOTTKY 1A 30V DO-214AA - SK13-TP
 Order RECT SCHOTTKY 1A 30V DO-214AA-SK13-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SK13-TPMSDKR-ND.