ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-501-D - Cable Assemblies

Digi-Key Part Number H2662R-07-ND
Price Break
1
10
50
100
250
500
750
1000
2500
Unit Price
2.33
1.982
1.6736
1.4315
1.25968
1.17158
1.10111
1.07908
1.05706
Extended Price
2.33
19.82
83.68
143.15
314.92
585.79
825.83
1079.08
2642.65
Manufacturer Part NumberGLF-466-076-501-D
Product DescriptionASSEMBLY 6 POSITION 6 CONTACT
Quantity Available 0
All prices are in GBP

ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-501-D - Cable Assemblies Details
Technical/Catalog InformationGLF-466-076-501-D
VendorI.O. Interconnect
CategoryCable Assemblies
ColorBlack
Features-
Length7.0' (2.125m)
Number of Positions/Contacts6p6c (RJ11, RJ12, RJ14, RJ25)
StyleStraight - Reverse
Series-
Connector TypePlug to Plug
Shielding-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GLF 466 076 501 D
GLF466076501D
H2662R 07 ND
H2662R07ND
H2662R-07

Purchase ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-501-D - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-501-D
Cable Assemblies

ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-501-D (H2662R-07-ND)

Related parts Cable Assemblies :
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-501-D
 Order ASSEMBLY 6 POSITION 6 CONTACT-GLF-466-076-501-D online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2662R-07-ND.
ADAPTER DB9P RJ12/MALE 6 CONTACT - AMK-0002
 Order ADAPTER DB9P RJ12/MALE 6 CONTACT-AMK-0002 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0002-ND.
ADAPTER DB15S RJ12/FEM 6 CONTACT - AMK-0017
 Order ADAPTER DB15S RJ12/FEM 6 CONTACT-AMK-0017 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0017-ND.
SWITCH ROTARY 6 POLE 6 POS - M5D0606N-A
 Order SWITCH ROTARY 6 POLE 6 POS-M5D0606N-A online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0606N-A-ND.
SWITCH ROTARY 6 POLE 6 POS - M5D0606S-A
 Order SWITCH ROTARY 6 POLE 6 POS-M5D0606S-A online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0606S-A-ND.
LED 470NM BLUE 1W SMD 6 X 6 - OVSPBBCR4
 Order LED 470NM BLUE 1W SMD 6 X 6-OVSPBBCR4 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1343-1-ND.
CONN 6-6MOD JACK W/6"WIRE PL/MT - TM1RV-623P66-35S-150
 Order CONN 6-6MOD JACK W/6"WIRE PL/MT-TM1RV-623P66-35S-150 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9016-ND.
6 POSITION PCB CABLE CONNECTOR - 3906-0000T
 Order 6 POSITION PCB CABLE CONNECTOR-3906-0000T online from Digi-Key. Manufactured by 3M. Digi-Key part number 3906-0000T-ND.
SERIAL MOUSE EXTENSION CABLE DB9 - 0129-6
 Order SERIAL MOUSE EXTENSION CABLE DB9-0129-6 online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number 0129-6-ND.
CABLE MCX/MCX 6" RG-178 - 415-0014-006
 Order CABLE MCX/MCX 6" RG-178-415-0014-006 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2206-ND.
CABLE SMA/SMA-JACK 6" RG-316 - 415-0031-006
 Order CABLE SMA/SMA-JACK 6" RG-316-415-0031-006 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3906-ND.
CABLE ASSY STR 2.1MM 6' 18 AWG - CA-2187
 Order CABLE ASSY STR 2.1MM 6' 18 AWG-CA-2187 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2187-ND.
CABLE ASSY R/A 2.5MM 6' 24 AWG - CA-2188
 Order CABLE ASSY R/A 2.5MM 6' 24 AWG-CA-2188 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2188-ND.
CABLE ASSY R/A 2.1MM 6' 24 AWG - CA-2189
 Order CABLE ASSY R/A 2.1MM 6' 24 AWG-CA-2189 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2189-ND.
CABLE ASSY R/A 2.1MM 6' 18 AWG - CA-2191
 Order CABLE ASSY R/A 2.1MM 6' 18 AWG-CA-2191 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2191-ND.