IC REG BUCK 2A ADJ VOLT HE 8-SOP - MIC4684YM - Integrated Circuits (ICs)

Digi-Key Part Number 576-1223-ND
Price Break
1
25
100
250
500
Unit Price
2.94
2.3524
1.8295
1.73804
1.69884
Extended Price
2.94
58.81
182.95
434.51
849.42
Manufacturer Part NumberMIC4684YM
Product DescriptionIC REG BUCK 2A ADJ VOLT HE 8-SOP
Quantity Available 1184
All prices are in GBP

IC REG BUCK 2A ADJ VOLT HE 8-SOP - MIC4684YM - Integrated Circuits (ICs) Details
Technical/Catalog InformationMIC4684YM
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input4 ~ 30V
Voltage - OutputAdjust down to 1.235V
Current - Output2A
Output Power760mW
Package / Case8-SOP
PackagingBulk
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MIC4684YM
MIC4684YM
576 1223 ND
5761223ND
576-1223

Purchase IC REG BUCK 2A ADJ VOLT HE 8-SOP - MIC4684YM - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG BUCK 2A ADJ VOLT HE 8-SOP - MIC4684YM
Integrated Circuits (ICs)

IC REG BUCK 2A ADJ VOLT HE 8-SOP - MIC4684YM (576-1223-ND)

Related parts Integrated Circuits (ICs):
IC REG BUCK 2A ADJ VOLT HE 8-SOP - MIC4684YM
 Order IC REG BUCK 2A ADJ VOLT HE 8-SOP-MIC4684YM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1223-ND.
IC REG BUCK 2A ADJ VOLT HE 8-SOP - MIC4684BM
 Order IC REG BUCK 2A ADJ VOLT HE 8-SOP-MIC4684BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4684BM-ND.
IC REG BUCK 1A ADJ VOLT 8SOIC - MIC4680BM
 Order IC REG BUCK 1A ADJ VOLT 8SOIC-MIC4680BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4680BM-ND.
IC REG BUCK 1A ADJ VOLT 8SOIC - MIC4680BM TR
 Order IC REG BUCK 1A ADJ VOLT 8SOIC-MIC4680BM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4680BM TR-ND.
IC REG BUCK 3A ADJ VOLT HE 7SPAK - MIC4685BR
 Order IC REG BUCK 3A ADJ VOLT HE 7SPAK-MIC4685BR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4685BR-ND.
IC REG BUCK 1A ADJ VOLT 8SOIC - MIC4690BM
 Order IC REG BUCK 1A ADJ VOLT 8SOIC-MIC4690BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4690BM-ND.
IC REG BUCK 1A ADJ VOLT 8SOIC - MIC4680YM TR
 Order IC REG BUCK 1A ADJ VOLT 8SOIC-MIC4680YM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1222-2-ND.
IC REG BUCK 3A ADJ VOLT HE 7SPAK - MIC4685WR
 Order IC REG BUCK 3A ADJ VOLT HE 7SPAK-MIC4685WR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1224-ND.
IC REG BUCK 1A ADJ VOLT 8SOIC - MIC4690YM
 Order IC REG BUCK 1A ADJ VOLT 8SOIC-MIC4690YM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1225-ND.
IC REG BUCK 1A ADJ VOLT 8SOIC - MIC4680YM TR
 Order IC REG BUCK 1A ADJ VOLT 8SOIC-MIC4680YM TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1222-1-ND.
IC REG BUCK 1A ADJ VOLT 16-DIP - LM2575BN
 Order IC REG BUCK 1A ADJ VOLT 16-DIP-LM2575BN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LM2575BN-ND.
IC REG BUCK 3A ADJ VOLT SPAK-7 - MIC4685BR TR
 Order IC REG BUCK 3A ADJ VOLT SPAK-7-MIC4685BR TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4685BR TR-ND.
IC REG BUCK 3A ADJ VOLT SPAK-7 - MIC4685WR TR
 Order IC REG BUCK 3A ADJ VOLT SPAK-7-MIC4685WR TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1554-2-ND.
IC REG BUCK 3A ADJ VOLT SPAK-7 - MIC4685WR TR
 Order IC REG BUCK 3A ADJ VOLT SPAK-7-MIC4685WR TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1554-1-ND.
IC REG BUCK 3A ADJ VOLT SPAK-7 - MIC4685WR TR
 Order IC REG BUCK 3A ADJ VOLT SPAK-7-MIC4685WR TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1554-6-ND.