IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4451BM

Digi-Key Part Number MIC4451BM-ND
Price Break
665
Unit Price
0.67359
Extended Price
447.94
Manufacturer Part NumberMIC4451BM
Product DescriptionIC DRIVER MOSF 12A LO SIDE 8SOIC
Quantity Available 0
All prices are in GBP

IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4451BM Details
Technical/Catalog InformationMIC4451BM
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply4.5 V ~ 18 V
Current - Peak12A
Delay Time20nS
Package / Case8-SOIC
PackagingBulk
Number of Outputs1
Input TypeInverting
Number of Configurations1
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MIC4451BM
MIC4451BM

Purchase IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4451BM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4451BM
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4451BM

IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4451BM (MIC4451BM-ND)

Related parts :
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4451BM
 Order IC DRIVER MOSF 12A LO SIDE 8SOIC-MIC4451BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451BM-ND.
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4452BM
 Order IC DRIVER MOSF 12A LO SIDE 8SOIC-MIC4452BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4452BM-ND.
IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4420CN
 Order IC DRIVER MOSFET 6A LO SIDE 8DIP-MIC4420CN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420CN-ND.
IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4429CN
 Order IC DRIVER MOSFET 6A LO SIDE 8DIP-MIC4429CN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429CN-ND.
IC DRIVER MOSFET HI/LO SIDE 8IP - MIC5013BN
 Order IC DRIVER MOSFET HI/LO SIDE 8IP-MIC5013BN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5013BN-ND.
IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4420ZN
 Order IC DRIVER MOSFET 6A LO SIDE 8DIP-MIC4420ZN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1192-ND.
IC DRIVER MOSF QUAD 1.2A 16-SOIC - MIC4468BWM
 Order IC DRIVER MOSF QUAD 1.2A 16-SOIC-MIC4468BWM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4468BWM-ND.
IC DRIVER ARRAY HV/HC 8CH 18SOIC - MIC2981/82YWM
 Order IC DRIVER ARRAY HV/HC 8CH 18SOIC-MIC2981/82YWM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1159-ND.
IC DRIVER LVDS DUAL HS DIF 8SOIC - DS90LV027ATM/NOPB
 Order IC DRIVER LVDS DUAL HS DIF 8SOIC-DS90LV027ATM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027ATM-ND.
IC DRIVER MOSFET 9A LOSIDE 8SOIC - MIC4422BM TR
 Order IC DRIVER MOSFET 9A LOSIDE 8SOIC-MIC4422BM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1522-2-ND.
IC DRIVER MOSFET 3A DUAL 8SOIC - MIC4424BM
 Order IC DRIVER MOSFET 3A DUAL 8SOIC-MIC4424BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4424BM-ND.
IC DRIVER MOSFET HI SIDE SOT143 - MIC5018YM4 TR
 Order IC DRIVER MOSFET HI SIDE SOT143-MIC5018YM4 TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1238-2-ND.
IC DRIVER MOSFET DUAL 1.5A 8SOIC - MIC4427YM
 Order IC DRIVER MOSFET DUAL 1.5A 8SOIC-MIC4427YM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1525-5-ND.
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94066YML TR
 Order IC PWR SWITCH DUAL HI SIDE 8-MLF-MIC94066YML TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1578-1-ND.
IC DRIVER DISPLAY LED 40DIP - MM5451BN
 Order IC DRIVER DISPLAY LED 40DIP-MM5451BN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MM5451BN-ND.