IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4429CN - Integrated Circuits (ICs)

Digi-Key Part Number MIC4429CN-ND
Price Break
800
Unit Price
0.54054
Extended Price
432.43
Manufacturer Part NumberMIC4429CN
Product DescriptionIC DRIVER MOSFET 6A LO SIDE 8DIP
Quantity Available 0
All prices are in GBP

IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4429CN - Integrated Circuits (ICs) Details
Technical/Catalog InformationMIC4429CN
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply4.5 V ~ 18 V
Current - Peak6A
Delay Time18nS
Package / Case8-DIP
PackagingTube
Number of Outputs1
Input TypeInverting
Number of Configurations1
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MIC4429CN
MIC4429CN

Purchase IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4429CN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4429CN
Integrated Circuits (ICs)

IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4429CN (MIC4429CN-ND)

Related parts Integrated Circuits (ICs):
IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4429CN
 Order IC DRIVER MOSFET 6A LO SIDE 8DIP-MIC4429CN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429CN-ND.
IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4420CN
 Order IC DRIVER MOSFET 6A LO SIDE 8DIP-MIC4420CN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420CN-ND.
IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4420ZN
 Order IC DRIVER MOSFET 6A LO SIDE 8DIP-MIC4420ZN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1192-ND.
IC DRIVER MOSFET HI/LO SIDE 8IP - MIC5013BN
 Order IC DRIVER MOSFET HI/LO SIDE 8IP-MIC5013BN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5013BN-ND.
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4451BM
 Order IC DRIVER MOSF 12A LO SIDE 8SOIC-MIC4451BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451BM-ND.
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4452BM
 Order IC DRIVER MOSF 12A LO SIDE 8SOIC-MIC4452BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4452BM-ND.
IC DRIVER MOSFET HI SIDE SOT143 - MIC5018YM4 TR
 Order IC DRIVER MOSFET HI SIDE SOT143-MIC5018YM4 TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1238-2-ND.
IC DRIVER MOSFET 9A LOSIDE 8SOIC - MIC4422BM TR
 Order IC DRIVER MOSFET 9A LOSIDE 8SOIC-MIC4422BM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1522-2-ND.
IC DRIVER MOSFET 3A DUAL 8SOIC - MIC4424BM
 Order IC DRIVER MOSFET 3A DUAL 8SOIC-MIC4424BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4424BM-ND.
IC DRIVER MOSFET 9A LS 8-SOIC - MIC4421ABM
 Order IC DRIVER MOSFET 9A LS 8-SOIC-MIC4421ABM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ABM-ND.
IC DRIVER MOSFET 1.5A DUAL 8-DIP - MIC4426CN
 Order IC DRIVER MOSFET 1.5A DUAL 8-DIP-MIC4426CN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4426CN-ND.
IC DRIVER MOSFET DUAL 1.5A 8SOIC - MIC4427YM
 Order IC DRIVER MOSFET DUAL 1.5A 8SOIC-MIC4427YM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1525-5-ND.
IC DRIVER ARRAY HV/HC 8CH 18SOIC - MIC2981/82YWM
 Order IC DRIVER ARRAY HV/HC 8CH 18SOIC-MIC2981/82YWM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1159-ND.
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94066YML TR
 Order IC PWR SWITCH DUAL HI SIDE 8-MLF-MIC94066YML TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1578-1-ND.
IC DRIVER MOSF QUAD 1.2A 16-SOIC - MIC4468BWM
 Order IC DRIVER MOSF QUAD 1.2A 16-SOIC-MIC4468BWM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4468BWM-ND.