IC DRIVER MOSFET 9A LOSIDE 8SOIC - MIC4422BM TR - Integrated Circuits (ICs)

Digi-Key Part Number 576-1522-2-ND
Price Break
2500
5000
10000
25000
Unit Price
0.4891
0.4774
0.46816
0.4583
Extended Price
1222.75
2387.00
4681.60
11457.50
Manufacturer Part NumberMIC4422BM TR
Product DescriptionIC DRIVER MOSFET 9A LOSIDE 8SOIC
Quantity Available 0
All prices are in GBP

IC DRIVER MOSFET 9A LOSIDE 8SOIC - MIC4422BM TR - Integrated Circuits (ICs) Details
Technical/Catalog InformationMIC4422BM TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply4.5 V ~ 18 V
Current - Peak9A
Delay Time15nS
Package / Case8-SOIC
PackagingTape & Reel (TR)
Number of Outputs1
Input TypeNon-Inverting
Number of Configurations1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MIC4422BM TR
MIC4422BM TR
576 1522 2 ND
57615222ND
576-1522-2

Purchase IC DRIVER MOSFET 9A LOSIDE 8SOIC - MIC4422BM TR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRIVER MOSFET 9A LOSIDE 8SOIC - MIC4422BM TR
Integrated Circuits (ICs)

IC DRIVER MOSFET 9A LOSIDE 8SOIC - MIC4422BM TR (576-1522-2-ND)

Related parts Integrated Circuits (ICs):
IC DRIVER MOSFET 9A LOSIDE 8SOIC - MIC4422BM TR
 Order IC DRIVER MOSFET 9A LOSIDE 8SOIC-MIC4422BM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1522-2-ND.
IC DRIVER MOSFET 3A DUAL 8SOIC - MIC4424BM
 Order IC DRIVER MOSFET 3A DUAL 8SOIC-MIC4424BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4424BM-ND.
IC DRIVER MOSFET HI SIDE SOT143 - MIC5018YM4 TR
 Order IC DRIVER MOSFET HI SIDE SOT143-MIC5018YM4 TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1238-2-ND.
IC DRIVER MOSFET 9A LS 8-SOIC - MIC4421ABM
 Order IC DRIVER MOSFET 9A LS 8-SOIC-MIC4421ABM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4421ABM-ND.
IC DRIVER MOSFET DUAL 1.5A 8SOIC - MIC4427YM
 Order IC DRIVER MOSFET DUAL 1.5A 8SOIC-MIC4427YM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1525-5-ND.
IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4420CN
 Order IC DRIVER MOSFET 6A LO SIDE 8DIP-MIC4420CN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4420CN-ND.
IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4429CN
 Order IC DRIVER MOSFET 6A LO SIDE 8DIP-MIC4429CN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4429CN-ND.
IC DRIVER MOSFET HI/LO SIDE 8IP - MIC5013BN
 Order IC DRIVER MOSFET HI/LO SIDE 8IP-MIC5013BN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5013BN-ND.
IC DRIVER MOSFET 6A LO SIDE 8DIP - MIC4420ZN
 Order IC DRIVER MOSFET 6A LO SIDE 8DIP-MIC4420ZN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1192-ND.
IC DRIVER MOSFET 1.5A DUAL 8-DIP - MIC4426CN
 Order IC DRIVER MOSFET 1.5A DUAL 8-DIP-MIC4426CN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4426CN-ND.
IC DRIVER ARRAY HV/HC 8CH 18SOIC - MIC2981/82YWM
 Order IC DRIVER ARRAY HV/HC 8CH 18SOIC-MIC2981/82YWM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1159-ND.
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4451BM
 Order IC DRIVER MOSF 12A LO SIDE 8SOIC-MIC4451BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4451BM-ND.
IC DRIVER MOSF 12A LO SIDE 8SOIC - MIC4452BM
 Order IC DRIVER MOSF 12A LO SIDE 8SOIC-MIC4452BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4452BM-ND.
IC DRIVER DISPLAY LED 44PLCC - MM5451YV TR
 Order IC DRIVER DISPLAY LED 44PLCC-MM5451YV TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1344-1-ND.
IC WHITE LED DRIVER 24V OVP 8MLF - MIC3287-24YML TR
 Order IC WHITE LED DRIVER 24V OVP 8MLF-MIC3287-24YML TR online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1464-1-ND.