IC PWM DUAL SYNC PREBIAS 28TSSOP - IR3621F - Integrated Circuits (ICs)

Digi-Key Part Number IR3621F-ND
Price Break
200
Unit Price
1.19625
Extended Price
239.25
Manufacturer Part NumberIR3621F
Product DescriptionIC PWM DUAL SYNC PREBIAS 28TSSOP
Quantity Available 0
All prices are in GBP

IC PWM DUAL SYNC PREBIAS 28TSSOP - IR3621F - Integrated Circuits (ICs) Details
Technical/Catalog InformationIR3621F
VendorInternational Rectifier
CategoryIntegrated Circuits (ICs)
PWM TypeVoltage Mode
Number of Outputs2 - Dual
Package / Case28-TSSOP
PackagingTube
Duty Cycle86.5%
Voltage - Supply15 V ~ 20 V
Frequency-Max500kHz
BuckYes
BoostNo
FlybackNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IR3621F
IR3621F

Purchase IC PWM DUAL SYNC PREBIAS 28TSSOP - IR3621F - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PWM DUAL SYNC PREBIAS 28TSSOP - IR3621F
Integrated Circuits (ICs)

IC PWM DUAL SYNC PREBIAS 28TSSOP - IR3621F (IR3621F-ND)

Related parts Integrated Circuits (ICs):
IC PWM DUAL SYNC PREBIAS 28TSSOP - IR3621F
 Order IC PWM DUAL SYNC PREBIAS 28TSSOP-IR3621F online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3621F-ND.
IC PWM DUAL SYNC PREBIAS 28TSSOP - IR3621FTR
 Order IC PWM DUAL SYNC PREBIAS 28TSSOP-IR3621FTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3621FTR-ND.
IC PWM DUAL SYNC PREBIAS 28TSSOP - IR3621FTR
 Order IC PWM DUAL SYNC PREBIAS 28TSSOP-IR3621FTR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR3621FCT-ND.
IC PWM DUAL SYNC PREBIAS 32MLPQ - IR3621MTR
 Order IC PWM DUAL SYNC PREBIAS 32MLPQ-IR3621MTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3621MTR-ND.
IC PWM DUAL SYNC PREBIAS 32MLPQ - IR3621MTR
 Order IC PWM DUAL SYNC PREBIAS 32MLPQ-IR3621MTR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR3621MCT-ND.
IC PWM DUAL SYNC 28-TSSOP - IRU3146CFTR
 Order IC PWM DUAL SYNC 28-TSSOP-IRU3146CFTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3146CFTR-ND.
IC PWM DUAL SYNC 28-TSSOP - IRU3146CFTR
 Order IC PWM DUAL SYNC 28-TSSOP-IRU3146CFTR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRU3146CFCT-ND.
IR PWM DUAL SYNC PREBIAS 32MLPQ - IR3621M
 Order IR PWM DUAL SYNC PREBIAS 32MLPQ-IR3621M online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3621M-ND.
IC CTRL/REG DUAL SYNC PWM 20SOIC - IRU3047CWTR
 Order IC CTRL/REG DUAL SYNC PWM 20SOIC-IRU3047CWTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3047CWTR-ND.
IC CTRL/REG DUAL SYNC PWM 16SOIC - IRU3048CSTR
 Order IC CTRL/REG DUAL SYNC PWM 16SOIC-IRU3048CSTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3048CSTR-ND.
IC CTRL/REG DUAL SYNC PWM 20SOIC - IRU3047CWTR
 Order IC CTRL/REG DUAL SYNC PWM 20SOIC-IRU3047CWTR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRU3047CWCT-ND.
IC CTRL/REG DUAL SYNC PWM 16SOIC - IRU3048CSTR
 Order IC CTRL/REG DUAL SYNC PWM 16SOIC-IRU3048CSTR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRU3048CSCT-ND.
IC CONTROLLER PWM SW SYNC 8SOIC - IRU3037CSPBF
 Order IC CONTROLLER PWM SW SYNC 8SOIC-IRU3037CSPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3037CSPBF-ND.
IC CONTROLLER PWM SW SYNC 8SOIC - IRU3137CSTRPBF
 Order IC CONTROLLER PWM SW SYNC 8SOIC-IRU3137CSTRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3137CSTRPBF-ND.
IC POWER BLOCK SYNC BUCK 9X9MM - IP1203TR
 Order IC POWER BLOCK SYNC BUCK 9X9MM-IP1203TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1203TR-ND.