RES 1.13K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1131V - Resistors

Digi-Key Part Number P1.13KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00257
0.00232
0.00206
0.00172
0.00142
0.00129
0.00116
Extended Price
12.85
23.20
51.50
86.00
142.00
322.50
580.00
Manufacturer Part NumberERJ-3EKF1131V
Product DescriptionRES 1.13K OHM 1/10W 1% 0603 SMD
Quantity Available 55000
All prices are in GBP

RES 1.13K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1131V - Resistors Details
Technical/Catalog InformationERJ-3EKF1131V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms1.13K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3EKF1131V
ERJ3EKF1131V
P1 13KHTR ND
P113KHTRND
P1.13KHTR

Purchase RES 1.13K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1131V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.13K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1131V
Resistors

RES 1.13K OHM 1/10W 1% 0603 SMD - ERJ-3EKF1131V (P1.13KHTR-ND)

Related parts Resistors:
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
 Order RES ZERO OHM 1/10W 5% 0603 SMD-ERJ-3GEY0R00V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
 Order RES 100 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GDKR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ102V
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ102V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KGDKR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ103V
 Order RES 10K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ103V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
 Order RES 100K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ104V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KGDKR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ105V
 Order RES 1.0M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ105V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MGDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ110V
 Order RES 11 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ110V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11GDKR-ND.
RES 110 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ111V
 Order RES 110 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ111V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110GDKR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ112V
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ112V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KGDKR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ113V
 Order RES 11K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ113V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KGDKR-ND.
RES 110K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ114V
 Order RES 110K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ114V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110KGDKR-ND.
RES 1.1M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ115V
 Order RES 1.1M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ115V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1MGDKR-ND.
RES 12 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ120V
 Order RES 12 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ120V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12GDKR-ND.
RES 120 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ121V
 Order RES 120 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ121V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120GDKR-ND.