CONN HEADER 6POS DL 2MM VERT SMD - 87759-0614 - Connectors

Digi-Key Part Number WM18713-ND
Price Break
1
10
100
500
1000
Unit Price
0.61
0.573
0.5205
0.39902
0.32962
Extended Price
0.61
5.73
52.05
199.51
329.62
Manufacturer Part Number87759-0614
Product DescriptionCONN HEADER 6POS DL 2MM VERT SMD
Quantity Available 51
All prices are in GBP

CONN HEADER 6POS DL 2MM VERT SMD - 87759-0614 - Connectors Details
Technical/Catalog Information87759-0614
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.150" (3.81mm)
Features-
Mounting TypeSurface Mount
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 87759 0614
877590614
WM18713 ND
WM18713ND
WM18713

Purchase CONN HEADER 6POS DL 2MM VERT SMD - 87759-0614 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS DL 2MM VERT SMD - 87759-0614
Connectors

CONN HEADER 6POS DL 2MM VERT SMD - 87759-0614 (WM18713-ND)

Related parts Connectors:
CONN HEADER 6POS DL 2MM VERT SMD - 87759-0614
 Order CONN HEADER 6POS DL 2MM VERT SMD-87759-0614 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18713-ND.
CONN HEADER 4POS DL 2MM VERT SMD - 87759-0414
 Order CONN HEADER 4POS DL 2MM VERT SMD-87759-0414 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18712-ND.
CONN HEADER 6POS DL .05" PCB/SMD - FTSH-103-01-L-MT
 Order CONN HEADER 6POS DL .05" PCB/SMD-FTSH-103-01-L-MT online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-03-ND.
CONN HEADER 14POS 2MM VERT SMD - 87759-1450
 Order CONN HEADER 14POS 2MM VERT SMD-87759-1450 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18654-ND.
CONN HEADER 8POS 2MM VERT SMD - 87759-0850
 Order CONN HEADER 8POS 2MM VERT SMD-87759-0850 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18651-ND.
CONN HEADER 18POS 2MM VERT SMD - 87759-1850
 Order CONN HEADER 18POS 2MM VERT SMD-87759-1850 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18656-ND.
CONN HEADER 20POS 2MM VERT SMD - 87759-2050
 Order CONN HEADER 20POS 2MM VERT SMD-87759-2050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18657-ND.
CONN HEADER 12POS 2MM VERT SMD - 87759-1250
 Order CONN HEADER 12POS 2MM VERT SMD-87759-1250 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18653-ND.
CONN HEADER 16POS 2MM VERT SMD - 87759-1650
 Order CONN HEADER 16POS 2MM VERT SMD-87759-1650 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18655-ND.
CONN HEADER 44POS 2MM VERT SMD - 87759-4450
 Order CONN HEADER 44POS 2MM VERT SMD-87759-4450 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18669-ND.
CONN HEADER 36POS 2MM VERT SMD - 87759-3650
 Order CONN HEADER 36POS 2MM VERT SMD-87759-3650 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18665-ND.
CONN HEADER 10POS 2MM VERT SMD - 87759-1050
 Order CONN HEADER 10POS 2MM VERT SMD-87759-1050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18652-ND.
CONN HEADER 22POS 2MM VERT SMD - 87759-2250
 Order CONN HEADER 22POS 2MM VERT SMD-87759-2250 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18658-ND.
CONN HEADER 24POS 2MM VERT SMD - 87759-2450
 Order CONN HEADER 24POS 2MM VERT SMD-87759-2450 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18659-ND.
CONN HEADER 26POS 2MM VERT SMD - 87759-2650
 Order CONN HEADER 26POS 2MM VERT SMD-87759-2650 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18660-ND.