CONN PULSEJACK 1PORT 10/100B-TX - J00-0061 - Connectors

Digi-Key Part Number J00-0061-ND
Price Break
200
Unit Price
1.3006
Extended Price
260.12
Manufacturer Part NumberJ00-0061
Product DescriptionCONN PULSEJACK 1PORT 10/100B-TX
Quantity Available 0
All prices are in GBP

CONN PULSEJACK 1PORT 10/100B-TX - J00-0061 - Connectors Details
Technical/Catalog InformationJ00-0061
VendorPulse
CategoryConnectors
Connector TypeRJ45
Features2 Wire Common Mode Choke, Board Guide, Board Lock
Height Above Board0.545" (13.84mm)
LED Color-
Mounting TypeThrough Hole, Right Angle
Number of Cores per Jack4
Number of Ports1
Number of Rows1
Packaging-
ShieldingShielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names J00 0061
J000061

Purchase CONN PULSEJACK 1PORT 10/100B-TX - J00-0061 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PULSEJACK 1PORT 10/100B-TX - J00-0061
Connectors

CONN PULSEJACK 1PORT 10/100B-TX - J00-0061 (J00-0061-ND)

Related parts Connectors:
CONN PULSEJACK 1PORT 10/100B-TX - J00-0061
 Order CONN PULSEJACK 1PORT 10/100B-TX-J00-0061 online from Digi-Key. Manufactured by Pulse. Digi-Key part number J00-0061-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J00-0065
 Order CONN PULSEJACK 1PORT 10/100B-TX-J00-0065 online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1237-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J00-0014
 Order CONN PULSEJACK 1PORT 10/100B-TX-J00-0014 online from Digi-Key. Manufactured by Pulse. Digi-Key part number J00-0014-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J00-0045
 Order CONN PULSEJACK 1PORT 10/100B-TX-J00-0045 online from Digi-Key. Manufactured by Pulse. Digi-Key part number J00-0045-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J00-0061NL
 Order CONN PULSEJACK 1PORT 10/100B-TX-J00-0061NL online from Digi-Key. Manufactured by Pulse. Digi-Key part number J00-0061NL-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J00-0014NL
 Order CONN PULSEJACK 1PORT 10/100B-TX-J00-0014NL online from Digi-Key. Manufactured by Pulse. Digi-Key part number J00-0014NL-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J0011D21
 Order CONN PULSEJACK 1PORT 10/100B-TX-J0011D21 online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1239-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J0026D21B
 Order CONN PULSEJACK 1PORT 10/100B-TX-J0026D21B online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1240-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J0011D01B
 Order CONN PULSEJACK 1PORT 10/100B-TX-J0011D01B online from Digi-Key. Manufactured by Pulse. Digi-Key part number J0011D01B-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J0011D21B
 Order CONN PULSEJACK 1PORT 10/100B-TX-J0011D21B online from Digi-Key. Manufactured by Pulse. Digi-Key part number J0011D21B-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J0012D21
 Order CONN PULSEJACK 1PORT 10/100B-TX-J0012D21 online from Digi-Key. Manufactured by Pulse. Digi-Key part number J0012D21-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J0026D21
 Order CONN PULSEJACK 1PORT 10/100B-TX-J0026D21 online from Digi-Key. Manufactured by Pulse. Digi-Key part number J0026D21-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J0C-0003
 Order CONN PULSEJACK 1PORT 10/100B-TX-J0C-0003 online from Digi-Key. Manufactured by Pulse. Digi-Key part number J0C-0003-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J3011G21D
 Order CONN PULSEJACK 1PORT 10/100B-TX-J3011G21D online from Digi-Key. Manufactured by Pulse. Digi-Key part number J3011G21D-ND.
CONN PULSEJACK 1PORT 10/100B-TX - J3026G01D
 Order CONN PULSEJACK 1PORT 10/100B-TX-J3026G01D online from Digi-Key. Manufactured by Pulse. Digi-Key part number J3026G01D-ND.