RES 49.9K OHM 1/16W 1% 0402 SMD - ERJ-2RKF4992X - Resistors

Digi-Key Part Number P49.9KLCT-ND
Price Break
10
50
200
1000
Unit Price
0.06
0.0326
0.01875
0.01278
Extended Price
0.60
1.63
3.75
12.78
Manufacturer Part NumberERJ-2RKF4992X
Product DescriptionRES 49.9K OHM 1/16W 1% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 49.9K OHM 1/16W 1% 0402 SMD - ERJ-2RKF4992X - Resistors Details
Technical/Catalog InformationERJ-2RKF4992X
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms49.9K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 2RKF4992X
ERJ2RKF4992X
P49 9KLCT ND
P499KLCTND
P49.9KLCT

Purchase RES 49.9K OHM 1/16W 1% 0402 SMD - ERJ-2RKF4992X - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 49.9K OHM 1/16W 1% 0402 SMD - ERJ-2RKF4992X
Resistors

RES 49.9K OHM 1/16W 1% 0402 SMD - ERJ-2RKF4992X (P49.9KLCT-ND)

Related parts Resistors:
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ102X
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ102X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KJCT-ND.
RES 22K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ223X
 Order RES 22K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ223X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22KJCT-ND.
RES 47K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ473X
 Order RES 47K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ473X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KJDKR-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1001X
 Order RES 1.00K OHM 1/16W 1% 0402 SMD-ERJ-2RKF1001X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KLCT-ND.
RES 49.9 OHM 1/16W 1% 0402 SMD - ERJ-2RKF49R9X
 Order RES 49.9 OHM 1/16W 1% 0402 SMD-ERJ-2RKF49R9X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P49.9LTR-ND.
RES 1.50K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1501X
 Order RES 1.50K OHM 1/16W 1% 0402 SMD-ERJ-2RKF1501X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.50KLCT-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF1002X
 Order RES 10.0K OHM 1/16W 1% 0402 SMD-ERJ-2RKF1002X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KLCT-ND.
RES 100 OHM 1/16W 1% 0402 SMD - ERJ-2RKF1000X
 Order RES 100 OHM 1/16W 1% 0402 SMD-ERJ-2RKF1000X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100LCT-ND.
RES 33.2K OHM 1/16W 1% 0402 SMD - ERJ-2RKF3322X
 Order RES 33.2K OHM 1/16W 1% 0402 SMD-ERJ-2RKF3322X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33.2KLCT-ND.
RES 49.9K OHM 1/16W 1% 0402 SMD - ERJ-2RKF4992X
 Order RES 49.9K OHM 1/16W 1% 0402 SMD-ERJ-2RKF4992X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P49.9KLCT-ND.
RES 47 OHM 1/16W 5% 0402 SMD - MCR01MZPJ470
 Order RES 47 OHM 1/16W 5% 0402 SMD-MCR01MZPJ470 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM47JCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
 Order RES 0.0 OHM 1/16W 5% 0402 SMD-RC0402JR-070RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRDKR-ND.
RES 220 OHM 1/16W 1% 0402 SMD - MCR01MZPF2200
 Order RES 220 OHM 1/16W 1% 0402 SMD-MCR01MZPF2200 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220LCT-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0710KL
 Order RES 10.0K OHM 1/16W 1% 0402 SMD-RC0402FR-0710KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KLRCT-ND.