IC USB PERIPHERAL CTRLR 40-DIP - CY7C63913-PXC

Digi-Key Part Number CY7C63913-PXC-ND
Price Break
800
Unit Price
1.6632
Extended Price
1330.56
Manufacturer Part NumberCY7C63913-PXC
Product DescriptionIC USB PERIPHERAL CTRLR 40-DIP
Quantity Available 0
All prices are in GBP

IC USB PERIPHERAL CTRLR 40-DIP - CY7C63913-PXC Details
Technical/Catalog InformationCY7C63913-PXC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Controller TypeUSB Peripheral Controller
InterfaceUSB
Voltage - Supply4 V ~ 5.25 V
Current - Supply40mA
Package / Case40-DIP
Packaging-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C63913 PXC
CY7C63913PXC

Purchase IC USB PERIPHERAL CTRLR 40-DIP - CY7C63913-PXC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC USB PERIPHERAL CTRLR 40-DIP - CY7C63913-PXC
IC USB PERIPHERAL CTRLR 40-DIP - CY7C63913-PXC

IC USB PERIPHERAL CTRLR 40-DIP - CY7C63913-PXC (CY7C63913-PXC-ND)

Related parts :
IC USB PERIPHERAL CTRLR 40-DIP - CY7C63913-PXC
 Order IC USB PERIPHERAL CTRLR 40-DIP-CY7C63913-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63913-PXC-ND.
IC USB PERIPHERAL CTRLR 18-DIP - CY7C63813-PXC
 Order IC USB PERIPHERAL CTRLR 18-DIP-CY7C63813-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63813-PXC-ND.
IC USB PERIPHERAL CTRLR 16-DIP - CY7C63801-PXC
 Order IC USB PERIPHERAL CTRLR 16-DIP-CY7C63801-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63801-PXC-ND.
IC MCU 8K USB LS PERIPH 40-DIP - CY7C63413C-PXC
 Order IC MCU 8K USB LS PERIPH 40-DIP-CY7C63413C-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1853-ND.
IC USB PERIPHERAL CTRLR 16-SOIC - CY7C63310-SXC
 Order IC USB PERIPHERAL CTRLR 16-SOIC-CY7C63310-SXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63310-SXC-ND.
IC USB PERIPHERAL CTRLR 16-SOIC - CY7C63803-SXC
 Order IC USB PERIPHERAL CTRLR 16-SOIC-CY7C63803-SXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63803-SXC-ND.
IC USB PERIPHERAL CTRLR 18-SOIC - CY7C63813-SXC
 Order IC USB PERIPHERAL CTRLR 18-SOIC-CY7C63813-SXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63813-SXC-ND.
IC USB PERIPHERAL CTRLR 24-QSOP - CY7C63823-QXC
 Order IC USB PERIPHERAL CTRLR 24-QSOP-CY7C63823-QXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63823-QXC-ND.
IC USB PERIPHERAL CTRLR 24-SOIC - CY7C63823-SXC
 Order IC USB PERIPHERAL CTRLR 24-SOIC-CY7C63823-SXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63823-SXC-ND.
IC USB PERIPHERAL CTRLR 28-SSOP - CY7C63903-PVXC
 Order IC USB PERIPHERAL CTRLR 28-SSOP-CY7C63903-PVXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63903-PVXC-ND.
IC MCU 8K WIRELESS 40-DIP - CY7C60123-PXC
 Order IC MCU 8K WIRELESS 40-DIP-CY7C60123-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1796-ND.
IC USB PERIPHERAL CTRLR 16-SOIC - CY7C63803-SXCT
 Order IC USB PERIPHERAL CTRLR 16-SOIC-CY7C63803-SXCT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63803-SXCT-ND.
IC USB PERIPHERAL CTRLR 32-QFN - CY7C63833-LFXC
 Order IC USB PERIPHERAL CTRLR 32-QFN-CY7C63833-LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63833-LFXC-ND.
IC MCU 8K USB LS PERIPH 40-DIP - CY7C63413-PC
 Order IC MCU 8K USB LS PERIPH 40-DIP-CY7C63413-PC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1318-ND.
IC MCU 4K USB MCU LS 20-DIP - CY7C63001A-PXC
 Order IC MCU 4K USB MCU LS 20-DIP-CY7C63001A-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1616-ND.