RES 464 OHM 1/16W 1% 0402 SMD - ERJ-2RKF4640X - Resistors

Digi-Key Part Number P464LCT-ND
Price Break
10
50
200
1000
Unit Price
0.058
0.0314
0.01805
0.01232
Extended Price
0.58
1.57
3.61
12.32
Manufacturer Part NumberERJ-2RKF4640X
Product DescriptionRES 464 OHM 1/16W 1% 0402 SMD
Quantity Available 9760
All prices are in GBP

RES 464 OHM 1/16W 1% 0402 SMD - ERJ-2RKF4640X - Resistors Details
Technical/Catalog InformationERJ-2RKF4640X
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms464
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 2RKF4640X
ERJ2RKF4640X
P464LCT ND
P464LCTND
P464LCT

Purchase RES 464 OHM 1/16W 1% 0402 SMD - ERJ-2RKF4640X - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 464 OHM 1/16W 1% 0402 SMD - ERJ-2RKF4640X
Resistors

RES 464 OHM 1/16W 1% 0402 SMD - ERJ-2RKF4640X (P464LCT-ND)

Related parts Resistors:
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ100X
 Order RES 10 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ100X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ101X
 Order RES 100 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ101X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JDKR-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ102X
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ102X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KJDKR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ103X
 Order RES 10K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ103X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KJDKR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ104X
 Order RES 100K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ104X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KJDKR-ND.
RES 1.0M OHM 1/16W 5% 0402 SMD - ERJ-2GEJ105X
 Order RES 1.0M OHM 1/16W 5% 0402 SMD-ERJ-2GEJ105X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MJDKR-ND.
RES 11 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ110X
 Order RES 11 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ110X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11JDKR-ND.
RES 110 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ111X
 Order RES 110 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ111X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110JDKR-ND.
RES 1.1K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ112X
 Order RES 1.1K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ112X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KJDKR-ND.
RES 11K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ113X
 Order RES 11K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ113X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KJDKR-ND.
RES 110K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ114X
 Order RES 110K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ114X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110KJDKR-ND.
RES 1.1M OHM 1/16W 5% 0402 SMD - ERJ-2GEJ115X
 Order RES 1.1M OHM 1/16W 5% 0402 SMD-ERJ-2GEJ115X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1MJDKR-ND.
RES 12 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ120X
 Order RES 12 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ120X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12JDKR-ND.
RES 120 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ121X
 Order RES 120 OHM 1/16W 5% 0402 SMD-ERJ-2GEJ121X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120JDKR-ND.