CAP ELECT 2.2UF 50V VS SMD - EEE-1HA2R2SR - Capacitors

Digi-Key Part Number PCE3922CT-ND
Price Break
5
10
25
100
500
Unit Price
0.098
0.082
0.076
0.0701
0.05844
Extended Price
0.49
0.82
1.90
7.01
29.22
Manufacturer Part NumberEEE-1HA2R2SR
Product DescriptionCAP ELECT 2.2UF 50V VS SMD
Quantity Available 81508
All prices are in GBP

CAP ELECT 2.2UF 50V VS SMD - EEE-1HA2R2SR - Capacitors Details
Technical/Catalog InformationEEE-1HA2R2SR
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated50V
Tolerance±20%
SeriesVS
Package / Case0.170" L x 0.170" W x 0.213" H (4.30mm x 4.30mm x 5.40mm)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEE 1HA2R2SR
EEE1HA2R2SR
PCE3922CT ND
PCE3922CTND
PCE3922CT

Purchase CAP ELECT 2.2UF 50V VS SMD - EEE-1HA2R2SR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ELECT 2.2UF 50V VS SMD - EEE-1HA2R2SR
Capacitors

CAP ELECT 2.2UF 50V VS SMD - EEE-1HA2R2SR (PCE3922CT-ND)

Related parts Capacitors :
CAP ELECT 2.2UF 50V VS SMD - EEE-1HA2R2SR
 Order CAP ELECT 2.2UF 50V VS SMD-EEE-1HA2R2SR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3922TR-ND.
CAP ELECT 2.2UF 50V VS SMD - EEE-1HA2R2SR
 Order CAP ELECT 2.2UF 50V VS SMD-EEE-1HA2R2SR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3922CT-ND.
CAP ELECT 22UF 50V VS SMD - EEE-1HA220P
 Order CAP ELECT 22UF 50V VS SMD-EEE-1HA220P online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3918TR-ND.
CAP ELECT 22UF 50V VS SMD - EEE-1HA220UP
 Order CAP ELECT 22UF 50V VS SMD-EEE-1HA220UP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3919TR-ND.
CAP ELECT 22UF 50V VS SMD - EEE-1HA220WP
 Order CAP ELECT 22UF 50V VS SMD-EEE-1HA220WP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3920TR-ND.
CAP ELECT .22UF 50V VS SMD - EEE-1HAR22SR
 Order CAP ELECT .22UF 50V VS SMD-EEE-1HAR22SR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3932TR-ND.
CAP ELECT 2.2UF 50V VS SMD - EEE-1HS2R2SR
 Order CAP ELECT 2.2UF 50V VS SMD-EEE-1HS2R2SR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3937TR-ND.
CAP ELECT .22UF 50V VS SMD - EEE-1HSR22SR
 Order CAP ELECT .22UF 50V VS SMD-EEE-1HSR22SR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3938TR-ND.
CAP ELECT 22UF 50V VS SMD - EEE-1HA220P
 Order CAP ELECT 22UF 50V VS SMD-EEE-1HA220P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3918CT-ND.
CAP ELECT 22UF 50V VS SMD - EEE-1HA220UP
 Order CAP ELECT 22UF 50V VS SMD-EEE-1HA220UP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3919CT-ND.
CAP ELECT 22UF 50V VS SMD - EEE-1HA220WP
 Order CAP ELECT 22UF 50V VS SMD-EEE-1HA220WP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3920CT-ND.
CAP ELECT .22UF 50V VS SMD - EEE-1HAR22SR
 Order CAP ELECT .22UF 50V VS SMD-EEE-1HAR22SR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3932CT-ND.
CAP ELECT 2.2UF 50V VS SMD - EEE-1HS2R2SR
 Order CAP ELECT 2.2UF 50V VS SMD-EEE-1HS2R2SR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3937CT-ND.
CAP ELECT .22UF 50V VS SMD - EEE-1HSR22SR
 Order CAP ELECT .22UF 50V VS SMD-EEE-1HSR22SR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3938CT-ND.
CAP ELECT 22UF 50V VS SMD - EEE-1HA220AP
 Order CAP ELECT 22UF 50V VS SMD-EEE-1HA220AP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4612TR-ND.