DIODE SCHOTTKY 1A 100V PWRDI123 - DFLS1100-7 - Discrete Semiconductor Products

Digi-Key Part Number DFLS1100DICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.5
0.388
0.3326
0.31048
0.2772
0.22176
Extended Price
0.50
3.88
33.26
77.62
138.60
221.76
Manufacturer Part NumberDFLS1100-7
Product DescriptionDIODE SCHOTTKY 1A 100V PWRDI123
Quantity Available 5120
All prices are in GBP

DIODE SCHOTTKY 1A 100V PWRDI123 - DFLS1100-7 - Discrete Semiconductor Products Details
Technical/Catalog InformationDFLS1100-7
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated100V
Current Rating1A
Package / CasePowerDIâ„¢ 123
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names DFLS1100 7
DFLS11007
DFLS1100DICT ND
DFLS1100DICTND
DFLS1100DICT

Purchase DIODE SCHOTTKY 1A 100V PWRDI123 - DFLS1100-7 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 1A 100V PWRDI123 - DFLS1100-7
Discrete Semiconductor Products

DIODE SCHOTTKY 1A 100V PWRDI123 - DFLS1100-7 (DFLS1100DICT-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 1A 100V PWRDI123 - DFLS1100-7
 Order DIODE SCHOTTKY 1A 100V PWRDI123-DFLS1100-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS1100DICT-ND.
DIODE SCHOTTKY 1A 150V PWRDI123 - DFLS1150-7
 Order DIODE SCHOTTKY 1A 150V PWRDI123-DFLS1150-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1150DITR-ND.
DIODE SCHOTTKY 40V 1.1A PWRDI123 - DFLS140-7
 Order DIODE SCHOTTKY 40V 1.1A PWRDI123-DFLS140-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS140DICT-ND.
DIODE SCHOTTKY 1A 30V SOD123 - B130LAW-7-F
 Order DIODE SCHOTTKY 1A 30V SOD123-B130LAW-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130LAW-FDICT-ND.
DIODE SCHOTTKY 1A 60V POWERDI123 - DFLS160-7
 Order DIODE SCHOTTKY 1A 60V POWERDI123-DFLS160-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS160DICT-ND.
DIODE SCHOTTKY 40V 500MA SOD123 - B0540W-7-F
 Order DIODE SCHOTTKY 40V 500MA SOD123-B0540W-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B0540W-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT23 - BAT54-7-F
 Order DIODE SCHOTTKY 30V 200MW SOT23-BAT54-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54-FDICT-ND.
DIODE SCHOTTKY DUAL 30V SOT23 - BAT54C-7-F
 Order DIODE SCHOTTKY DUAL 30V SOT23-BAT54C-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54C-FDICT-ND.
DIODE SCHOTTKY 40V 750MA SOT23 - BAT750-7-F
 Order DIODE SCHOTTKY 40V 750MA SOT23-BAT750-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT750-FDICT-ND.
DIODE SCHOTTKY 1A 50V SMA - B150-13-F
 Order DIODE SCHOTTKY 1A 50V SMA-B150-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B150-FDICT-ND.
DIODE SCHOTTKY 20V 3A SMC - SK32-7-F
 Order DIODE SCHOTTKY 20V 3A SMC-SK32-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK32-FDICT-ND.
DIODE SCHOTTKY 0.5A 30V SOD323 - B0530WS-7-F
 Order DIODE SCHOTTKY 0.5A 30V SOD323-B0530WS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B0530WS-FDICT-ND.
DIODE SCHOTTKY 0.5A 40V SOD323 - B0540WS-7
 Order DIODE SCHOTTKY 0.5A 40V SOD323-B0540WS-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B0540WSDICT-ND.
DIODE SCHOTTKY SMD 20V 1A SMB - SK12-13
 Order DIODE SCHOTTKY SMD 20V 1A SMB-SK12-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK12DICT-ND.
DIODE SCHOTTKY SMD 40V 1A SMB - SK14-13
 Order DIODE SCHOTTKY SMD 40V 1A SMB-SK14-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK14DICT-ND.