DIODE ZENER 1W 9.1V SMA - SMAZ9V1-13-F
DIODE ZENER 1W 9.1V SMA - SMAZ9V1-13-F Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||
DIODE ZENER 1W 9.1V SMA - SMAZ9V1-13-F (SMAZ9V1-FDICT-ND)
Related parts :DIODE ZENER 1W 18V SOD-106 - PTZTE2518B
Order DIODE ZENER 1W 18V SOD-106-PTZTE2518B online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number PTZTE2518BCT-ND.
DIODE ZENER 1W 9.1V SMA - SMAZ9V1-13-F
Order DIODE ZENER 1W 9.1V SMA-SMAZ9V1-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ9V1-FDICT-ND.
DIODE ZENER SMD 15V 1W SMA - SMAZ15-13-F
Order DIODE ZENER SMD 15V 1W SMA-SMAZ15-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ15-FDICT-ND.
DIODE SCHOTTKY 40V 3A SMA - B340LA-13-F
Order DIODE SCHOTTKY 40V 3A SMA-B340LA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340LA-FDICT-ND.
DIODE ULTRA FAST GPP 50V 1A SMA - US1A-13-F
Order DIODE ULTRA FAST GPP 50V 1A SMA-US1A-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number US1A-FDITR-ND.
DIODE SCHOTTKY 40V 1A SMA - B140-13-F
Order DIODE SCHOTTKY 40V 1A SMA-B140-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B140-FDITR-ND.
DIODE SCHOTTKY 30V 1A SMA - B130-13-F
Order DIODE SCHOTTKY 30V 1A SMA-B130-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130-FDITR-ND.
DIODE SCHOTTKY 30V 1A SMA - B130-13-F
Order DIODE SCHOTTKY 30V 1A SMA-B130-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130-FDICT-ND.
DIODE SCHOTTKY 80V 1A SMA - B180-13-F
Order DIODE SCHOTTKY 80V 1A SMA-B180-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B180-FDICT-ND.
DIODE SCHOTTKY 30V 3A SMA - B330A-13-F
Order DIODE SCHOTTKY 30V 3A SMA-B330A-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330A-FDICT-ND.
DIODE SUPER FAST SMD 100V 2A SMA - ES2BA-13-F
Order DIODE SUPER FAST SMD 100V 2A SMA-ES2BA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ES2BA-FDICT-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order DIODE ZENER 500MW 17V SOD-123-DDZ9704-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9704DITR-ND.
RECTIFIER GPP SMD 1000V 1A SMA - S1M-13-F
Order RECTIFIER GPP SMD 1000V 1A SMA-S1M-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S1M-FDICT-ND.
DIODE ZENER 2W 75V SMA - SMAJ4761A-TP
Order DIODE ZENER 2W 75V SMA-SMAJ4761A-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SMAJ4761A-TPMSTR-ND.
DATA BOOK VISHAY/DIODES INC. - DATABK498
Order DATA BOOK VISHAY/DIODES INC.-DATABK498 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 9302B-ND.