DIODE FAST REC 1.5A 1000V SMB - RS2M-13-F - Discrete Semiconductor Products

Digi-Key Part Number RS2M-FDITR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
0.12936
0.12289
0.11642
0.10996
0.1078
0.10564
Extended Price
388.08
737.34
1397.04
2968.92
5497.80
10775.28
Manufacturer Part NumberRS2M-13-F
Product DescriptionDIODE FAST REC 1.5A 1000V SMB
Quantity Available 15000
All prices are in GBP

DIODE FAST REC 1.5A 1000V SMB - RS2M-13-F - Discrete Semiconductor Products Details
Technical/Catalog InformationRS2M-13-F
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1000V (1kV)
Current Rating1.5A
Package / CaseDO-214AC (SMA)
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)500ns
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names RS2M 13 F
RS2M13F
RS2M FDITR ND
RS2MFDITRND
RS2M-FDITR

Purchase DIODE FAST REC 1.5A 1000V SMB - RS2M-13-F - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 1.5A 1000V SMB - RS2M-13-F
Discrete Semiconductor Products

DIODE FAST REC 1.5A 1000V SMB - RS2M-13-F (RS2M-FDITR-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 1.5A 1000V SMB - RS2M-13-F
 Order DIODE FAST REC 1.5A 1000V SMB-RS2M-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2M-FDITR-ND.
DIODE FAST REC 200V 5A TSOP8 - RF501PS2STB
 Order DIODE FAST REC 200V 5A TSOP8-RF501PS2STB online from Digi-Key. Manufactured by Rohm. Digi-Key part number RF501PS2STB-ND.
DIODE FAST REC 1A 600V SMB - FR1J-13-F
 Order DIODE FAST REC 1A 600V SMB-FR1J-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1J-FDICT-ND.
DIODE GPP 3A 1000V SMB - S3MB-13-F
 Order DIODE GPP 3A 1000V SMB-S3MB-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S3MB-FDICT-ND.
DIODE FAST REC 1A 1000V DO214AC - ES1M-TP
 Order DIODE FAST REC 1A 1000V DO214AC-ES1M-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number ES1M-TPCT-ND.
DIODE FAST REC 12A 1000V TO220AC - BYT12P-1000
 Order DIODE FAST REC 12A 1000V TO220AC-BYT12P-1000 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BYT12P-1000-ND.
DIODE FAST REC 1A 600V DO41 - 1N4937RLG
 Order DIODE FAST REC 1A 600V DO41-1N4937RLG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4937RLGOSTR-ND.
DIODE FAST REC 200V 1A SOD-123 - RF071M2STR
 Order DIODE FAST REC 200V 1A SOD-123-RF071M2STR online from Digi-Key. Manufactured by Rohm. Digi-Key part number RF071M2STR-ND.
DIODE FAST REC 1A 400V DO214AC - ES1G-TP
 Order DIODE FAST REC 1A 400V DO214AC-ES1G-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number ES1G-TPTR-ND.
DIODE FAST REC 1A 200V DO214AC - ES1D-TP
 Order DIODE FAST REC 1A 200V DO214AC-ES1D-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number ES1D-TPCT-ND.
DIODE FAST REC 30A 400V D2PAK - BYT30G-400-TR
 Order DIODE FAST REC 30A 400V D2PAK-BYT30G-400-TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BYT30G-400-TR-ND.
DIODE FAST REC 30A 200V SOT-93 - BYV52-200
 Order DIODE FAST REC 30A 200V SOT-93-BYV52-200 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BYV52-200-ND.
DIODE FAST REC 25A 250V BUTTON - MR3025
 Order DIODE FAST REC 25A 250V BUTTON-MR3025 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR3025-ND.
DIODE FAST REC 3A 200V AXIAL - MR852
 Order DIODE FAST REC 3A 200V AXIAL-MR852 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MR852-ND.
DIODE SCHOTTKY SMD 20V 1A SMB - SK12-13
 Order DIODE SCHOTTKY SMD 20V 1A SMB-SK12-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK12DICT-ND.