SENSOR INTEG SILICON PRESSURE - MPXV2010DP - Sensors, Transducers

Digi-Key Part Number MPXV2010DP-ND
Price Break
25
Unit Price
3.566
Extended Price
89.15
Manufacturer Part NumberMPXV2010DP
Product DescriptionSENSOR INTEG SILICON PRESSURE
Quantity Available 25
All prices are in GBP

SENSOR INTEG SILICON PRESSURE - MPXV2010DP - Sensors, Transducers Details
Technical/Catalog InformationMPXV2010DP
VendorFreescale Semiconductor
CategorySensors, Transducers
Operating Pressure*
Voltage - Rated*
Output*
Package / Case*
Pressure Type*
Features*
Interface*
Pressure Port*
Other Names MPXV2010DP
MPXV2010DP

Purchase SENSOR INTEG SILICON PRESSURE - MPXV2010DP - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR INTEG SILICON PRESSURE - MPXV2010DP
Sensors, Transducers

SENSOR INTEG SILICON PRESSURE - MPXV2010DP (MPXV2010DP-ND)

Related parts Sensors, Transducers:
SENSOR INTEG SILICON PRESSURE - MPXV2010DP
 Order SENSOR INTEG SILICON PRESSURE-MPXV2010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV2010DP-ND.
PRESSURE SENSOR SILICON - MPXV5100GC7U
 Order PRESSURE SENSOR SILICON-MPXV5100GC7U online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV5100GC7U-ND.
SENSOR PRESSURE 1.45PSI MAX - MPX2010DP
 Order SENSOR PRESSURE 1.45PSI MAX-MPX2010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010DP-ND.
PRESSURE SENSOR 0-200KPA TEM COM - MPX2202AP
 Order PRESSURE SENSOR 0-200KPA TEM COM-MPX2202AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2202AP-ND.
SENSOR PRESSURE INTEGRATED SILIC - MPXV5010DP
 Order SENSOR PRESSURE INTEGRATED SILIC-MPXV5010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV5010DP-ND.
SENSOR PRESSURE GAUGE 75PSI RANG - MPX5500DP
 Order SENSOR PRESSURE GAUGE 75PSI RANG-MPX5500DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5500DP-ND.
SENSOR DIFF PRESSURE 7 PSI MAX - MPX2053DP
 Order SENSOR DIFF PRESSURE 7 PSI MAX-MPX2053DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2053DP-ND.
SENSOR PRESSURE GAUGE 4-PIN - MPX10GS
 Order SENSOR PRESSURE GAUGE 4-PIN-MPX10GS online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX10GS-ND.
SENSOR PRESSURE GAUGE 6-PIN - MPX4250GP
 Order SENSOR PRESSURE GAUGE 6-PIN-MPX4250GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250GP-ND.
SENSOR PRESSURE ABSOLUTE 6-PIN - MPX5700AP
 Order SENSOR PRESSURE ABSOLUTE 6-PIN-MPX5700AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5700AP-ND.
SENSOR PRESSURE GAUGE 6PIN AXIAL - MPX5700GS
 Order SENSOR PRESSURE GAUGE 6PIN AXIAL-MPX5700GS online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5700GS-ND.
SENSOR PRESSURE ABS AXIAL 8-SSOP - MPXHZ6400AC6T1
 Order SENSOR PRESSURE ABS AXIAL 8-SSOP-MPXHZ6400AC6T1 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXHZ6400AC6T1-ND.
SENSOR PRESSURE DUAL PORT 8-PIN - MPXV7002DP
 Order SENSOR PRESSURE DUAL PORT 8-PIN-MPXV7002DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV7002DP-ND.
SENS PRESSURE 16.7 PSI MAX SOP - MPXA6115A6T1
 Order SENS PRESSURE 16.7 PSI MAX SOP-MPXA6115A6T1 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXA6115A6T1-ND.
SENS PRESSURE 16.7 PSI MAX SOP - MPXAZ4115A6T1
 Order SENS PRESSURE 16.7 PSI MAX SOP-MPXAZ4115A6T1 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXAZ4115A6T1-ND.