DIODE AVAL GPP 2A 200V SOD87 - BYD77D T/R

Digi-Key Part Number 568-1666-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.24
0.1924
0.1442
0.10092
0.07978
0.06728
Extended Price
0.24
4.81
14.42
25.23
39.89
67.28
Manufacturer Part NumberBYD77D T/R
Product DescriptionDIODE AVAL GPP 2A 200V SOD87
Quantity Available 0
All prices are in GBP

DIODE AVAL GPP 2A 200V SOD87 - BYD77D T/R Details
Technical/Catalog InformationBYD77D T/R
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeAvalanche
Voltage - Rated200V
Current Rating2A
Package / CaseLLDL (SOD87)
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)25ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BYD77D T R
BYD77D TR
568 1666 1 ND
56816661ND
568-1666-1

Purchase DIODE AVAL GPP 2A 200V SOD87 - BYD77D T/R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE AVAL GPP 2A 200V SOD87 - BYD77D T/R
DIODE AVAL GPP 2A 200V SOD87 - BYD77D T/R

DIODE AVAL GPP 2A 200V SOD87 - BYD77D T/R (568-1666-1-ND)

Related parts :
DIODE AVAL GPP 2A 200V SOD87 - BYD77D T/R
 Order DIODE AVAL GPP 2A 200V SOD87-BYD77D T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1666-1-ND.
DIODE AVAL GPP 1.5A 200V SOD87 - BYD17D T/R
 Order DIODE AVAL GPP 1.5A 200V SOD87-BYD17D T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1661-1-ND.
DIODE AVAL GPP 1.5A 400V SOD87 - BYD17G T/R
 Order DIODE AVAL GPP 1.5A 400V SOD87-BYD17G T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1662-1-ND.
DIODE AVAL GPP 1.5A 600V SOD87 - BYD17J T/R
 Order DIODE AVAL GPP 1.5A 600V SOD87-BYD17J T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1663-1-ND.
DIODE AVAL GPP 1.5A 1000V SOD87 - BYD37M T/R
 Order DIODE AVAL GPP 1.5A 1000V SOD87-BYD37M T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1664-1-ND.
RECTIFIER GPP 50V 1.6A SOD87 - PRLL4001 T/R
 Order RECTIFIER GPP 50V 1.6A SOD87-PRLL4001 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1178-1-ND.
DIODE SCHOTTKY POWER 2A 60V SMB - SS26T3
 Order DIODE SCHOTTKY POWER 2A 60V SMB-SS26T3 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number SS26T3OSCT-ND.
RECTIFIER GPP 50V 1.6A SOD87 - PRLL4001 T/R
 Order RECTIFIER GPP 50V 1.6A SOD87-PRLL4001 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1178-2-ND.
DIODE SW HS 100V 200MA DO-35 - 1N4148 T/R
 Order DIODE SW HS 100V 200MA DO-35-1N4148 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1360-1-ND.
DIODE VREG 500MA 5% DO-41 - 1N4733A T/R
 Order DIODE VREG 500MA 5% DO-41-1N4733A T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1362-1-ND.
DIODE SCHOTTKY 30V DUAL CC SOT23 - BAT54C T/R
 Order DIODE SCHOTTKY 30V DUAL CC SOT23-BAT54C T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1612-1-ND.
DIODE ZENER 500MW 4.7V 5% DO35 - BZX79-C4V7 T/R
 Order DIODE ZENER 500MW 4.7V 5% DO35-BZX79-C4V7 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1670-1-ND.
DIODE ZENER 500MW 5.1V 5% DO35 - BZX79-C5V1 T/R
 Order DIODE ZENER 500MW 5.1V 5% DO35-BZX79-C5V1 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1671-1-ND.
DIODE ZENER 500MW 8.2V 5% DO35 - BZX79-C8V2 T/R
 Order DIODE ZENER 500MW 8.2V 5% DO35-BZX79-C8V2 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1672-1-ND.
DIODE ZENER 250MW 10V 5% SOT23 - BZX84-C10 T/R
 Order DIODE ZENER 250MW 10V 5% SOT23-BZX84-C10 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1673-1-ND.