DIODE VREG 500MA 5% DO-41 - 1N4733A T/R - Discrete Semiconductor Products
DIODE VREG 500MA 5% DO-41 - 1N4733A T/R - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||
DIODE VREG 500MA 5% DO-41 - 1N4733A T/R (568-1362-1-ND)
Related parts Discrete Semiconductor Products:DIODE VREG 500MA 5% DO-41 - 1N4733A T/R
Order DIODE VREG 500MA 5% DO-41-1N4733A T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1362-1-ND.
DIODE V-REG 500MA 5% DO-41 - 1N4741A T/R
Order DIODE V-REG 500MA 5% DO-41-1N4741A T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1N4741A T/R-ND.
DIODE VREG 200MA 2% SOD323 - PDZ5.6B T/R
Order DIODE VREG 200MA 2% SOD323-PDZ5.6B T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3848-6-ND.
DIODE ZENER 500MW 4.7V 5% DO35 - BZX79-C4V7 T/R
Order DIODE ZENER 500MW 4.7V 5% DO35-BZX79-C4V7 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1670-1-ND.
DIODE ZENER 500MW 5.1V 5% DO35 - BZX79-C5V1 T/R
Order DIODE ZENER 500MW 5.1V 5% DO35-BZX79-C5V1 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1671-1-ND.
DIODE ZENER 500MW 8.2V 5% DO35 - BZX79-C8V2 T/R
Order DIODE ZENER 500MW 8.2V 5% DO35-BZX79-C8V2 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1672-1-ND.
DIODE ZENER 250MW 10V 5% SOT23 - BZX84-C10 T/R
Order DIODE ZENER 250MW 10V 5% SOT23-BZX84-C10 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1673-1-ND.
DIODE SW HS 100V 200MA DO-35 - 1N4148 T/R
Order DIODE SW HS 100V 200MA DO-35-1N4148 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1360-1-ND.
DIODE SCHOTTKY 30V DUAL CC SOT23 - BAT54C T/R
Order DIODE SCHOTTKY 30V DUAL CC SOT23-BAT54C T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1612-1-ND.
DIODE AVAL GPP 1.5A 200V SOD87 - BYD17D T/R
Order DIODE AVAL GPP 1.5A 200V SOD87-BYD17D T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1661-1-ND.
DIODE AVAL GPP 1.5A 400V SOD87 - BYD17G T/R
Order DIODE AVAL GPP 1.5A 400V SOD87-BYD17G T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1662-1-ND.
DIODE AVAL GPP 1.5A 600V SOD87 - BYD17J T/R
Order DIODE AVAL GPP 1.5A 600V SOD87-BYD17J T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1663-1-ND.
DIODE AVAL GPP 1.5A 1000V SOD87 - BYD37M T/R
Order DIODE AVAL GPP 1.5A 1000V SOD87-BYD37M T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1664-1-ND.
DIODE AVAL GPP 2A 200V SOD87 - BYD77D T/R
Order DIODE AVAL GPP 2A 200V SOD87-BYD77D T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1666-1-ND.
DIODE PIN 175V 100MA SOD-323 - BAP64-03 T/R
Order DIODE PIN 175V 100MA SOD-323-BAP64-03 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1930-1-ND.