DIODE TVS 110V 1500W BI 5% SMC - SMCJ110CA - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMCJ110CALFTR-ND
Price Break
3000
6000
12000
Unit Price
0.1606
0.15235
0.1463
Extended Price
481.80
914.10
1755.60
Manufacturer Part NumberSMCJ110CA
Product DescriptionDIODE TVS 110V 1500W BI 5% SMC
Quantity Available 0
All prices are in GBP

DIODE TVS 110V 1500W BI 5% SMC - SMCJ110CA - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMCJ110CA
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AB (SMC)
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMCJ110CA
SMCJ110CA
SMCJ110CALFTR ND
SMCJ110CALFTRND
SMCJ110CALFTR

Purchase DIODE TVS 110V 1500W BI 5% SMC - SMCJ110CA - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE TVS 110V 1500W BI 5% SMC - SMCJ110CA
Over Voltage, Current, Temperature Devices

DIODE TVS 110V 1500W BI 5% SMC - SMCJ110CA (SMCJ110CALFTR-ND)

Related parts Over Voltage, Current, Temperature Devices :
DIODE TVS 110V 1500W BI 5% SMC - SMCJ110CA
 Order DIODE TVS 110V 1500W BI 5% SMC-SMCJ110CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ110CALFTR-ND.
DIODE TVS 110V 1500W BI 5% SMC - SMCJ110CA
 Order DIODE TVS 110V 1500W BI 5% SMC-SMCJ110CA online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ110CALFCT-ND.
DIODE TVS 6.0V 1500W BI 5% SMC - SMCJ6.0CA
 Order DIODE TVS 6.0V 1500W BI 5% SMC-SMCJ6.0CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ6.0CALFTR-ND.
DIODE TVS 6.5V 1500W BI 5% SMC - SMCJ6.5CA
 Order DIODE TVS 6.5V 1500W BI 5% SMC-SMCJ6.5CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ6.5CALFTR-ND.
DIODE TVS 7.0V 1500W BI 5% SMC - SMCJ7.0CA
 Order DIODE TVS 7.0V 1500W BI 5% SMC-SMCJ7.0CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ7.0CALFTR-ND.
DIODE TVS 7.5V 1500W BI 5% SMC - SMCJ7.5CA
 Order DIODE TVS 7.5V 1500W BI 5% SMC-SMCJ7.5CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ7.5CALFTR-ND.
DIODE TVS 8.0V 1500W BI 5% SMC - SMCJ8.0CA
 Order DIODE TVS 8.0V 1500W BI 5% SMC-SMCJ8.0CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ8.0CALFTR-ND.
DIODE TVS 8.5V 1500W BI 5% SMC - SMCJ8.5CA
 Order DIODE TVS 8.5V 1500W BI 5% SMC-SMCJ8.5CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ8.5CALFTR-ND.
DIODE TVS 9.0V 1500W BI 5% SMC - SMCJ9.0CA
 Order DIODE TVS 9.0V 1500W BI 5% SMC-SMCJ9.0CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ9.0CALFTR-ND.
DIODE TVS 100V 1500W BI 5% SMC - SMCJ100CA
 Order DIODE TVS 100V 1500W BI 5% SMC-SMCJ100CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ100CALFTR-ND.
DIODE TVS 110V 1500W UNI 5% SMC - SMCJ110A
 Order DIODE TVS 110V 1500W UNI 5% SMC-SMCJ110A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ110ALFTR-ND.
DIODE TVS 120V 1500W BI 5% SMC - SMCJ120CA
 Order DIODE TVS 120V 1500W BI 5% SMC-SMCJ120CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ120CALFTR-ND.
DIODE TVS 130V 1500W BI 5% SMC - SMCJ130CA
 Order DIODE TVS 130V 1500W BI 5% SMC-SMCJ130CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ130CALFTR-ND.
DIODE TVS 150V 1500W BI 5% SMC - SMCJ150CA
 Order DIODE TVS 150V 1500W BI 5% SMC-SMCJ150CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ150CALFTR-ND.
DIODE TVS 160V 1500W BI 5% SMC - SMCJ160CA
 Order DIODE TVS 160V 1500W BI 5% SMC-SMCJ160CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ160CALFTR-ND.