DIODE TVS 110V 1500W UNI 5% SMC - SMCJ110A

Digi-Key Part Number SMCJ110ALFTR-ND
Price Break
3000
6000
12000
Unit Price
0.14414
0.13675
0.13182
Extended Price
432.42
820.50
1581.84
Manufacturer Part NumberSMCJ110A
Product DescriptionDIODE TVS 110V 1500W UNI 5% SMC
Quantity Available 3000
All prices are in GBP

DIODE TVS 110V 1500W UNI 5% SMC - SMCJ110A Details
Technical/Catalog InformationSMCJ110A
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AB (SMC)
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMCJ110A
SMCJ110A
SMCJ110ALFTR ND
SMCJ110ALFTRND
SMCJ110ALFTR

Purchase DIODE TVS 110V 1500W UNI 5% SMC - SMCJ110A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE TVS 110V 1500W UNI 5% SMC - SMCJ110A
DIODE TVS 110V 1500W UNI 5% SMC - SMCJ110A

DIODE TVS 110V 1500W UNI 5% SMC - SMCJ110A (SMCJ110ALFTR-ND)

Related parts :
DIODE TVS 110V 1500W UNI 5% SMC - SMCJ110A
 Order DIODE TVS 110V 1500W UNI 5% SMC-SMCJ110A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ110ALFTR-ND.
DIODE TVS 110V 1500W UNI 5% SMC - SMCJ110A
 Order DIODE TVS 110V 1500W UNI 5% SMC-SMCJ110A online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMCJ110ALFCT-ND.
DIODE TVS 5.0V 1500W UNI 5% SMC - SMCJ5.0A
 Order DIODE TVS 5.0V 1500W UNI 5% SMC-SMCJ5.0A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ5.0ALFTR-ND.
DIODE TVS 6.0V 1500W UNI 5% SMC - SMCJ6.0A
 Order DIODE TVS 6.0V 1500W UNI 5% SMC-SMCJ6.0A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ6.0ALFTR-ND.
DIODE TVS 6.5V 1500W UNI 5% SMC - SMCJ6.5A
 Order DIODE TVS 6.5V 1500W UNI 5% SMC-SMCJ6.5A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ6.5ALFTR-ND.
DIODE TVS 7.0V 1500W UNI 5% SMC - SMCJ7.0A
 Order DIODE TVS 7.0V 1500W UNI 5% SMC-SMCJ7.0A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ7.0ALFTR-ND.
DIODE TVS 7.5V 1500W UNI 5% SMC - SMCJ7.5A
 Order DIODE TVS 7.5V 1500W UNI 5% SMC-SMCJ7.5A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ7.5ALFTR-ND.
DIODE TVS 8.0V 1500W UNI 5% SMC - SMCJ8.0A
 Order DIODE TVS 8.0V 1500W UNI 5% SMC-SMCJ8.0A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ8.0ALFTR-ND.
DIODE TVS 8.5V 1500W UNI 5% SMC - SMCJ8.5A
 Order DIODE TVS 8.5V 1500W UNI 5% SMC-SMCJ8.5A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ8.5ALFTR-ND.
DIODE TVS 9.0V 1500W UNI 5% SMC - SMCJ9.0A
 Order DIODE TVS 9.0V 1500W UNI 5% SMC-SMCJ9.0A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ9.0ALFTR-ND.
DIODE TVS 10V 1500W UNI 5% SMC - SMCJ10A
 Order DIODE TVS 10V 1500W UNI 5% SMC-SMCJ10A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ10ALFTR-ND.
DIODE TVS 11V 1500W UNI 5% SMC - SMCJ11A
 Order DIODE TVS 11V 1500W UNI 5% SMC-SMCJ11A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ11ALFTR-ND.
DIODE TVS 12V 1500W UNI 5% SMC - SMCJ12A
 Order DIODE TVS 12V 1500W UNI 5% SMC-SMCJ12A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ12ALFTR-ND.
DIODE TVS 13V 1500W UNI 5% SMC - SMCJ13A
 Order DIODE TVS 13V 1500W UNI 5% SMC-SMCJ13A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ13ALFTR-ND.
DIODE TVS 14V 1500W UNI 5% SMC - SMCJ14A
 Order DIODE TVS 14V 1500W UNI 5% SMC-SMCJ14A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMCJ14ALFTR-ND.