DIODE TVS 110V 400W BIDIR 5% SMA - SMAJ110CA

Digi-Key Part Number SMAJ110CALFTR-ND
Price Break
5000
10000
20000
Unit Price
0.09735
0.0935
0.08965
Extended Price
486.75
935.00
1793.00
Manufacturer Part NumberSMAJ110CA
Product DescriptionDIODE TVS 110V 400W BIDIR 5% SMA
Quantity Available 15000
All prices are in GBP

DIODE TVS 110V 400W BIDIR 5% SMA - SMAJ110CA Details
Technical/Catalog InformationSMAJ110CA
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AC (SMA)
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMAJ110CA
SMAJ110CA
SMAJ110CALFTR ND
SMAJ110CALFTRND
SMAJ110CALFTR

Purchase DIODE TVS 110V 400W BIDIR 5% SMA - SMAJ110CA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE TVS 110V 400W BIDIR 5% SMA - SMAJ110CA
DIODE TVS 110V 400W BIDIR 5% SMA - SMAJ110CA

DIODE TVS 110V 400W BIDIR 5% SMA - SMAJ110CA (SMAJ110CALFTR-ND)

Related parts:
DIODE TVS 110V 400W BIDIR 5% SMA - SMAJ110CA
 Order DIODE TVS 110V 400W BIDIR 5% SMA-SMAJ110CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ110CALFTR-ND.
DIODE TVS 110V 400W BIDIR 5% SMA - SMAJ110CA
 Order DIODE TVS 110V 400W BIDIR 5% SMA-SMAJ110CA online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ110CALFCT-ND.
DIODE TVS 110V 400W BIDIR 5% SMA - SMAJ110CA
 Order DIODE TVS 110V 400W BIDIR 5% SMA-SMAJ110CA online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ110CALFDKR-ND.
DIODE TVS 5.0V 400W BIDIR 5% SMA - SMAJ5.0CA
 Order DIODE TVS 5.0V 400W BIDIR 5% SMA-SMAJ5.0CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ5.0CALFTR-ND.
DIODE TVS 6.0V 400W BIDIR 5% SMA - SMAJ6.0CA
 Order DIODE TVS 6.0V 400W BIDIR 5% SMA-SMAJ6.0CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ6.0CALFTR-ND.
DIODE TVS 6.5V 400W BIDIR 5% SMA - SMAJ6.5CA
 Order DIODE TVS 6.5V 400W BIDIR 5% SMA-SMAJ6.5CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ6.5CALFTR-ND.
DIODE TVS 7.0V 400W BIDIR 5% SMA - SMAJ7.0CA
 Order DIODE TVS 7.0V 400W BIDIR 5% SMA-SMAJ7.0CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ7.0CALFTR-ND.
DIODE TVS 7.5V 400W BIDIR 5% SMA - SMAJ7.5CA
 Order DIODE TVS 7.5V 400W BIDIR 5% SMA-SMAJ7.5CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ7.5CALFTR-ND.
DIODE TVS 8.0V 400W BIDIR 5% SMA - SMAJ8.0CA
 Order DIODE TVS 8.0V 400W BIDIR 5% SMA-SMAJ8.0CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ8.0CALFTR-ND.
DIODE TVS 8.5V 400W BIDIR 5% SMA - SMAJ8.5CA
 Order DIODE TVS 8.5V 400W BIDIR 5% SMA-SMAJ8.5CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ8.5CALFTR-ND.
DIODE TVS 9.0V 400W BIDIR 5% SMA - SMAJ9.0CA
 Order DIODE TVS 9.0V 400W BIDIR 5% SMA-SMAJ9.0CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ9.0CALFTR-ND.
DIODE TVS 10V 400W BIDIR 5% SMA - SMAJ10CA
 Order DIODE TVS 10V 400W BIDIR 5% SMA-SMAJ10CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ10CALFTR-ND.
DIODE TVS 11V 400W BIDIR 5% SMA - SMAJ11CA
 Order DIODE TVS 11V 400W BIDIR 5% SMA-SMAJ11CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ11CALFTR-ND.
DIODE TVS 12V 400W BIDIR 5% SMA - SMAJ12CA
 Order DIODE TVS 12V 400W BIDIR 5% SMA-SMAJ12CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ12CALFTR-ND.
DIODE TVS 13V 400W BIDIR 5% SMA - SMAJ13CA
 Order DIODE TVS 13V 400W BIDIR 5% SMA-SMAJ13CA online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ13CALFTR-ND.