INDUCTOR 100NH 2% 0402 SMD - ELJ-RFR10GFB - Inductors, Coils, Chokes

Digi-Key Part Number PCD1922CT-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.09
0.07
0.0549
0.04492
0.03594
0.03494
Extended Price
0.09
0.70
5.49
22.46
35.94
174.70
Manufacturer Part NumberELJ-RFR10GFB
Product DescriptionINDUCTOR 100NH 2% 0402 SMD
Quantity Available 21021
All prices are in GBP

INDUCTOR 100NH 2% 0402 SMD - ELJ-RFR10GFB - Inductors, Coils, Chokes Details
Technical/Catalog InformationELJ-RFR10GFB
VendorPanasonic - ECG (VA)
CategoryInductors, Coils, Chokes
Inductance100nH
Tolerance±2%
SeriesRF
Package / Case0402 (1005 metric)
PackagingCut Tape (CT)
TypeNon-Magnetic Core
Current90mA
Mounting TypeSurface Mount
Q @ Freq8 @ 100MHz
Self Resonant Freq1.2GHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ RFR10GFB
ELJRFR10GFB
PCD1922CT ND
PCD1922CTND
PCD1922CT

Purchase INDUCTOR 100NH 2% 0402 SMD - ELJ-RFR10GFB - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 100NH 2% 0402 SMD - ELJ-RFR10GFB
Inductors, Coils, Chokes

INDUCTOR 100NH 2% 0402 SMD - ELJ-RFR10GFB (PCD1922CT-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 100NH 2% 0402 SMD - ELJ-RFR10GFB
 Order INDUCTOR 100NH 2% 0402 SMD-ELJ-RFR10GFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1922CT-ND.
INDUCTOR 100NH 2% 0402 SMD - ELJ-RFR10GFB
 Order INDUCTOR 100NH 2% 0402 SMD-ELJ-RFR10GFB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1922TR-ND.
INDUCTOR 100NH 2% FIXED SMD - ELJ-RER10GF3
 Order INDUCTOR 100NH 2% FIXED SMD-ELJ-RER10GF3 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1306CT-ND.
INDUCTOR 10NH 2% 0402 SMD - ELJ-RF10NGFB
 Order INDUCTOR 10NH 2% 0402 SMD-ELJ-RF10NGFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1910CT-ND.
INDUCTOR 12NH 2% 0402 SMD - ELJ-RF12NGFB
 Order INDUCTOR 12NH 2% 0402 SMD-ELJ-RF12NGFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1911CT-ND.
INDUCTOR 15NH 2% 0402 SMD - ELJ-RF15NGFB
 Order INDUCTOR 15NH 2% 0402 SMD-ELJ-RF15NGFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1912CT-ND.
INDUCTOR 18NH 2% 0402 SMD - ELJ-RF18NGFB
 Order INDUCTOR 18NH 2% 0402 SMD-ELJ-RF18NGFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1913CT-ND.
INDUCTOR 22NH 2% 0402 SMD - ELJ-RF22NGFB
 Order INDUCTOR 22NH 2% 0402 SMD-ELJ-RF22NGFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1914CT-ND.
INDUCTOR 27NH 2% 0402 SMD - ELJ-RF27NGFB
 Order INDUCTOR 27NH 2% 0402 SMD-ELJ-RF27NGFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1915CT-ND.
INDUCTOR 33NH 2% 0402 SMD - ELJ-RF33NGFB
 Order INDUCTOR 33NH 2% 0402 SMD-ELJ-RF33NGFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1916CT-ND.
INDUCTOR 39NH 2% 0402 SMD - ELJ-RF39NGFB
 Order INDUCTOR 39NH 2% 0402 SMD-ELJ-RF39NGFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1917CT-ND.
INDUCTOR 47NH 2% 0402 SMD - ELJ-RF47NGFB
 Order INDUCTOR 47NH 2% 0402 SMD-ELJ-RF47NGFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1918CT-ND.
INDUCTOR 56NH 2% 0402 SMD - ELJ-RF56NGFB
 Order INDUCTOR 56NH 2% 0402 SMD-ELJ-RF56NGFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1919CT-ND.
INDUCTOR 68NH 2% 0402 SMD - ELJ-RF68NGFB
 Order INDUCTOR 68NH 2% 0402 SMD-ELJ-RF68NGFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1920CT-ND.
INDUCTOR 82NH 2% 0402 SMD - ELJ-RF82NGFB
 Order INDUCTOR 82NH 2% 0402 SMD-ELJ-RF82NGFB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1921CT-ND.