INDUCTOR 8.2NH 5% 0603 SMD - ELJ-RE8N2JFA - Inductors, Coils, Chokes

Digi-Key Part Number PCD1972TR-ND
Price Break
3000
6000
12000
24000
48000
Unit Price
0.02904
0.02759
0.02614
0.02468
0.02323
Extended Price
87.12
165.54
313.68
592.32
1115.04
Manufacturer Part NumberELJ-RE8N2JFA
Product DescriptionINDUCTOR 8.2NH 5% 0603 SMD
Quantity Available 87000
All prices are in GBP

INDUCTOR 8.2NH 5% 0603 SMD - ELJ-RE8N2JFA - Inductors, Coils, Chokes Details
Technical/Catalog InformationELJ-RE8N2JFA
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance8.2nH
Tolerance±5%
SeriesRE
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
TypeNon-Magnetic Core
Current400mA
Mounting TypeSurface Mount
Q @ Freq9 @ 100MHz
Self Resonant Freq3.5GHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ RE8N2JFA
ELJRE8N2JFA
PCD1972TR ND
PCD1972TRND
PCD1972TR

Purchase INDUCTOR 8.2NH 5% 0603 SMD - ELJ-RE8N2JFA - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 8.2NH 5% 0603 SMD - ELJ-RE8N2JFA
Inductors, Coils, Chokes

INDUCTOR 8.2NH 5% 0603 SMD - ELJ-RE8N2JFA (PCD1972TR-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 8.2NH 5% 0603 SMD - ELJ-RE8N2JFA
 Order INDUCTOR 8.2NH 5% 0603 SMD-ELJ-RE8N2JFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1972TR-ND.
INDUCTOR 8.2NH 5% 0603 SMD - ELJ-RE8N2JFA
 Order INDUCTOR 8.2NH 5% 0603 SMD-ELJ-RE8N2JFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1972CT-ND.
INDUCTOR 82NH 5% 0603 SMD - ELJ-NJ82NJF2
 Order INDUCTOR 82NH 5% 0603 SMD-ELJ-NJ82NJF2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1516TR-ND.
INDUCTOR 82NH 5% 0603 SMD - ELJ-NJ82NJF2
 Order INDUCTOR 82NH 5% 0603 SMD-ELJ-NJ82NJF2 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1516CT-ND.
INDUCTOR 8.2NH 5% 0603 SMD - ELJ-QE8N2JF
 Order INDUCTOR 8.2NH 5% 0603 SMD-ELJ-QE8N2JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1877TR-ND.
INDUCTOR 8.2NH 5% 0603 SMD - ELJ-QE8N2JF
 Order INDUCTOR 8.2NH 5% 0603 SMD-ELJ-QE8N2JF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1877CT-ND.
INDUCTOR 82NH 5% 0603 SMD - ELJ-RE82NJFA
 Order INDUCTOR 82NH 5% 0603 SMD-ELJ-RE82NJFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1984TR-ND.
INDUCTOR 82NH 5% 0603 SMD - ELJ-RE82NJFA
 Order INDUCTOR 82NH 5% 0603 SMD-ELJ-RE82NJFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1984CT-ND.
INDUCTOR 8.2NH 5% FIXED SMD - ELJ-RE8N2JF2
 Order INDUCTOR 8.2NH 5% FIXED SMD-ELJ-RE8N2JF2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1150TR-ND.
INDUCTOR 8.2NH 5% FIXED SMD - ELJ-RE8N2JF2
 Order INDUCTOR 8.2NH 5% FIXED SMD-ELJ-RE8N2JF2 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1150CT-ND.
INDUCTOR 82NH 5% FIXED SMD - ELJ-RE82NJF3
 Order INDUCTOR 82NH 5% FIXED SMD-ELJ-RE82NJF3 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1200TR-ND.
INDUCTOR 82NH 5% FIXED SMD - ELJ-NC82NJF
 Order INDUCTOR 82NH 5% FIXED SMD-ELJ-NC82NJF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1207TR-ND.
INDUCTOR 82NH 5% FIXED SMD - ELJ-RE82NJF3
 Order INDUCTOR 82NH 5% FIXED SMD-ELJ-RE82NJF3 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1200CT-ND.
INDUCTOR 82NH 5% FIXED SMD - ELJ-NC82NJF
 Order INDUCTOR 82NH 5% FIXED SMD-ELJ-NC82NJF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1207CT-ND.
INDUCTOR 8.2NH 5% FIXED SMD - ELJ-RF8N2JF
 Order INDUCTOR 8.2NH 5% FIXED SMD-ELJ-RF8N2JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1275TR-ND.