FILTER CABLE/CLAMP 80 OHM 6-9MM - ZCAT2035-0930A-BK - Filters

Digi-Key Part Number 445-2047-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
0.67
0.557
0.4802
0.4321
0.38412
0.3457
0.31882
Extended Price
0.67
5.57
24.01
43.21
96.03
172.85
318.82
Manufacturer Part NumberZCAT2035-0930A-BK
Product DescriptionFILTER CABLE/CLAMP 80 OHM 6-9MM
Quantity Available 6147
All prices are in GBP

FILTER CABLE/CLAMP 80 OHM 6-9MM - ZCAT2035-0930A-BK - Filters Details
Technical/Catalog InformationZCAT2035-0930A-BK
VendorTDK Corporation
CategoryFilters
Impedance80
ShapeCylindrical
SeriesZCAT
Package / Case19.5mm O.D. x 9mm I.D. x 35mm L
PackagingBulk
Filter TypeRound Cable, Snap On
Frequency-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZCAT2035 0930A BK
ZCAT20350930ABK
445 2047 ND
4452047ND
445-2047

Purchase FILTER CABLE/CLAMP 80 OHM 6-9MM - ZCAT2035-0930A-BK - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FILTER CABLE/CLAMP 80 OHM 6-9MM - ZCAT2035-0930A-BK
Filters

FILTER CABLE/CLAMP 80 OHM 6-9MM - ZCAT2035-0930A-BK (445-2047-ND)

Related parts Filters:
FILTER CABLE/CLAMP 80 OHM 6-9MM - ZCAT2035-0930A-BK
 Order FILTER CABLE/CLAMP 80 OHM 6-9MM-ZCAT2035-0930A-BK online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2047-ND.
FILTER CABLE/CLAMP 50 OHM 11MM - ZCAT2132-1130-BK
 Order FILTER CABLE/CLAMP 50 OHM 11MM-ZCAT2132-1130-BK online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2049-ND.
FILTER CABLE/CLAMP 100 OHM 13MM - ZCAT3035-1330
 Order FILTER CABLE/CLAMP 100 OHM 13MM-ZCAT3035-1330 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2054-ND.
WATER RESISTANT CABLE CLAMP - 9767-14-6
 Order WATER RESISTANT CABLE CLAMP-9767-14-6 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 9767-14-6-ND.
CABLE CLAMP+BUSHING 10SL,12S - 97-3057-1004-1
 Order CABLE CLAMP+BUSHING 10SL,12S-97-3057-1004-1 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1004-1-ND.
CABLE CLAMP 16,16S 9/16OD - 97-3057-1008
 Order CABLE CLAMP 16,16S 9/16OD-97-3057-1008 online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3057-1008-ND.
CONN CABLE CLAMP METAL #10 - UT010AC
 Order CONN CABLE CLAMP METAL #10-UT010AC online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1048-ND.
CABLE CLAMP W/STRAIN RELIEF #12 - UTG12AC
 Order CABLE CLAMP W/STRAIN RELIEF #12-UTG12AC online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1125-ND.
CLAMP ALUMINUM CABLE 3/8" - ASK-6
 Order CLAMP ALUMINUM CABLE 3/8"-ASK-6 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASK-6-ND.
CABLE CLAMP BLACK 3/16" - N-3-BK
 Order CABLE CLAMP BLACK 3/16"-N-3-BK online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP324-ND.
CABLE CLAMP FLAT .40 X .25" WHT - CFCC-4-05A-RT
 Order CABLE CLAMP FLAT .40 X .25" WHT-CFCC-4-05A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP392-ND.
CABLE CLAMP FLAT .88 X .25" WHT - CFCC-8-05A-RT
 Order CABLE CLAMP FLAT .88 X .25" WHT-CFCC-8-05A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP393-ND.
CABLE CLAMP FLAT .88 X .25" GRY - CFCC-8-04A-RT
 Order CABLE CLAMP FLAT .88 X .25" GRY-CFCC-8-04A-RT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP394-ND.
CABLE CLAMP ALUM FLAT 1 1/2" - AFCC-24
 Order CABLE CLAMP ALUM FLAT 1 1/2"-AFCC-24 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number AFCC-24-ND.
CABLE CLAMP C-TYPE FLAT SPLIT - CFCCS-8-01A
 Order CABLE CLAMP C-TYPE FLAT SPLIT-CFCCS-8-01A online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CFCCS-8-01A-ND.