GENERATOR TIME SIGNAL LAB USE - TSG800 - Test and Work Bench Equipment

Digi-Key Part Number 561-1011-ND
Price Break
1
Unit Price
4870.79
Extended Price
4870.79
Manufacturer Part NumberTSG800
Product DescriptionGENERATOR TIME SIGNAL LAB USE
Quantity Available 3
All prices are in GBP

GENERATOR TIME SIGNAL LAB USE - TSG800 - Test and Work Bench Equipment Details
Technical/Catalog InformationTSG800
VendorC-Max
CategoryTest and Work Bench Equipment
Frequency Band*
Display Type*
Type*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TSG800
TSG800
561 1011 ND
5611011ND
561-1011

Purchase GENERATOR TIME SIGNAL LAB USE - TSG800 - Test and Work Bench Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of GENERATOR TIME SIGNAL LAB USE - TSG800
Test and Work Bench Equipment

GENERATOR TIME SIGNAL LAB USE - TSG800 (561-1011-ND)

Related parts Test and Work Bench Equipment:
GENERATOR TIME SIGNAL LAB USE - TSG800
 Order GENERATOR TIME SIGNAL LAB USE-TSG800 online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1011-ND.
REAL TIME CLOCK 16-DIP 50 PPM - RTC-58321B
 Order REAL TIME CLOCK 16-DIP 50 PPM-RTC-58321B online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3212-ND.
IC REAL TIME CLOCK 24-DIP - DP8573AN
 Order IC REAL TIME CLOCK 24-DIP-DP8573AN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP8573AN-ND.
IC REAL TIME CLOCK (RTC) 28-PLCC - DP8573AV
 Order IC REAL TIME CLOCK (RTC) 28-PLCC-DP8573AV online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP8573AV-ND.
FUNCTION GENERATOR 5 MHZ - 4011
 Order FUNCTION GENERATOR 5 MHZ-4011 online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4011-ND.
FUNCTION GENERATOR 20MHZ SWEEP - 4040
 Order FUNCTION GENERATOR 20MHZ SWEEP-4040 online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4040-ND.
FUNCTION GENERATOR 10MHZ SWEEP - 4017
 Order FUNCTION GENERATOR 10MHZ SWEEP-4017 online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4017-ND.
RELAY SSR 50A SHORT TIME DELAY - DSD2450
 Order RELAY SSR 50A SHORT TIME DELAY-DSD2450 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1176-ND.
RELAY SSR 10A LONG TIME DELAY - DLD2410
 Order RELAY SSR 10A LONG TIME DELAY-DLD2410 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1177-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:2
 Order IC REAL TIME CLOCK 24-SOP-RTC-72423A:2 online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number RTC-72423A:2-ND.
IC REAL TIME CLOCK 24-SOIC - BQ3285ES
 Order IC REAL TIME CLOCK 24-SOIC-BQ3285ES online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2596-5-ND.
IC REAL TIME CLOCK 24-DIP - BQ3285P-SB2
 Order IC REAL TIME CLOCK 24-DIP-BQ3285P-SB2 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2601-5-ND.
IC DIGITAL SIGNAL PROCE 75 MIPS - TMS320VC33PGE150
 Order IC DIGITAL SIGNAL PROCE 75 MIPS-TMS320VC33PGE150 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12166-ND.
NTSC GENERATOR HANDHELD - 1211E
 Order NTSC GENERATOR HANDHELD-1211E online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 1211E-ND.
FUNCTION GENERATOR 4MHZ SWEEP - 4001A
 Order FUNCTION GENERATOR 4MHZ SWEEP-4001A online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4001A-ND.