CAP CERAMIC 10UF 16V X5R 1206 - ECJ-HVB1C106M - Capacitors

Digi-Key Part Number PCC2417CT-ND
Price Break
1
10
100
500
1000
2000
Unit Price
0.43
0.387
0.2541
0.17322
0.13857
0.11259
Extended Price
0.43
3.87
25.41
86.61
138.57
225.18
Manufacturer Part NumberECJ-HVB1C106M
Product DescriptionCAP CERAMIC 10UF 16V X5R 1206
Quantity Available 5091
All prices are in GBP

CAP CERAMIC 10UF 16V X5R 1206 - ECJ-HVB1C106M - Capacitors Details
Technical/Catalog InformationECJ-HVB1C106M
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated16V
Tolerance±20%
Package / Case1206 (3216 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ HVB1C106M
ECJHVB1C106M
PCC2417CT ND
PCC2417CTND
PCC2417CT

Purchase CAP CERAMIC 10UF 16V X5R 1206 - ECJ-HVB1C106M - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 10UF 16V X5R 1206 - ECJ-HVB1C106M
Capacitors

CAP CERAMIC 10UF 16V X5R 1206 - ECJ-HVB1C106M (PCC2417CT-ND)

Related parts Capacitors :
CAP CERAMIC 10UF 16V X5R 1206 - ECJ-HVB1C106M
 Order CAP CERAMIC 10UF 16V X5R 1206-ECJ-HVB1C106M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2417CT-ND.
CAP CERAMIC 4.7UF 16V X5R 0805 - ECJ-2FB1C475K
 Order CAP CERAMIC 4.7UF 16V X5R 0805-ECJ-2FB1C475K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2323CT-ND.
CAP CERAMIC 10UF 4V X5R 0603 - ECJ-1VB0G106M
 Order CAP CERAMIC 10UF 4V X5R 0603-ECJ-1VB0G106M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2367CT-ND.
CAP CERAMIC 22UF 10V X5R 1206 - ECJ-HVB1A226M
 Order CAP CERAMIC 22UF 10V X5R 1206-ECJ-HVB1A226M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2432CT-ND.
CAP CERAMIC 47UF 16V X5R 1210 - ECJ-4YB1C476M
 Order CAP CERAMIC 47UF 16V X5R 1210-ECJ-4YB1C476M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2335DKR-ND.
CAP CERAMIC 3300PF 16V X7R 0201 - ECJ-ZEB1C332K
 Order CAP CERAMIC 3300PF 16V X7R 0201-ECJ-ZEB1C332K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2384TR-ND.
CAP CERAMIC 2.2UF 10V X5R 0603 - ECJ-1VB1A225K
 Order CAP CERAMIC 2.2UF 10V X5R 0603-ECJ-1VB1A225K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2397CT-ND.
CAP CERAMIC 2.2UF 6.3V X5R 0402 - ECJ-0EB0J225M
 Order CAP CERAMIC 2.2UF 6.3V X5R 0402-ECJ-0EB0J225M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2421TR-ND.
CAP ARRAY .1UF 16V X7R 1206 - ECJ-RVB1C104M
 Order CAP ARRAY .1UF 16V X7R 1206-ECJ-RVB1C104M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11148CT-ND.
CAP CERAMIC 10UF 16V X7R 1206 - C1206C106K4RACTU
 Order CAP CERAMIC 10UF 16V X7R 1206-C1206C106K4RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3525-1-ND.
CAP CERM 10UF 16V X5R 1206 - EMK316BJ106ML-T
 Order CAP CERM 10UF 16V X5R 1206-EMK316BJ106ML-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK316BJ106ML-T-ND.
CAP CERAMIC 12PF 50V 0603 SMD - ECJ-1VC1H120J
 Order CAP CERAMIC 12PF 50V 0603 SMD-ECJ-1VC1H120J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC120ACVCT-ND.
CAP CERAMIC 15PF 50V 0603 SMD - ECJ-1VC1H150J
 Order CAP CERAMIC 15PF 50V 0603 SMD-ECJ-1VC1H150J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC150ACVCT-ND.
CAP CERAMIC 18PF 50V 0603 SMD - ECJ-1VC1H180J
 Order CAP CERAMIC 18PF 50V 0603 SMD-ECJ-1VC1H180J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC180ACVCT-ND.
CAP CERAMIC 22PF 50V 0603 SMD - ECJ-1VC1H220J
 Order CAP CERAMIC 22PF 50V 0603 SMD-ECJ-1VC1H220J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC220ACVCT-ND.