CAP CERAMIC 2.2UF 16V X5R 0805 - ECJ-GVB1C225M - Capacitors

Digi-Key Part Number PCC2408CT-ND
Price Break
1
10
100
500
1000
2000
Unit Price
0.21
0.16
0.0918
0.0527
0.04151
0.03353
Extended Price
0.21
1.60
9.18
26.35
41.51
67.06
Manufacturer Part NumberECJ-GVB1C225M
Product DescriptionCAP CERAMIC 2.2UF 16V X5R 0805
Quantity Available 1363
All prices are in GBP

CAP CERAMIC 2.2UF 16V X5R 0805 - ECJ-GVB1C225M - Capacitors Details
Technical/Catalog InformationECJ-GVB1C225M
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated16V
Tolerance±20%
Package / Case0805 (2012 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ GVB1C225M
ECJGVB1C225M
PCC2408CT ND
PCC2408CTND
PCC2408CT

Purchase CAP CERAMIC 2.2UF 16V X5R 0805 - ECJ-GVB1C225M - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 2.2UF 16V X5R 0805 - ECJ-GVB1C225M
Capacitors

CAP CERAMIC 2.2UF 16V X5R 0805 - ECJ-GVB1C225M (PCC2408CT-ND)

Related parts Capacitors :
CAP CERAMIC 2.2UF 16V X5R 0805 - ECJ-GVB1C225M
 Order CAP CERAMIC 2.2UF 16V X5R 0805-ECJ-GVB1C225M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2408TR-ND.
CAP CERAMIC 2.2UF 16V X5R 0805 - ECJ-GVB1C225M
 Order CAP CERAMIC 2.2UF 16V X5R 0805-ECJ-GVB1C225M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2408CT-ND.
CAP CERAMIC 2.2UF 16V X5R 0805 - ECJ-GVB1C225M
 Order CAP CERAMIC 2.2UF 16V X5R 0805-ECJ-GVB1C225M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2408DKR-ND.
CAP CERAMIC 2.2UF 16V X5R 0805 - ECJ-2FB1C225K
 Order CAP CERAMIC 2.2UF 16V X5R 0805-ECJ-2FB1C225K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2322TR-ND.
CAP CERAMIC 4.7UF 16V X5R 0805 - ECJ-2FB1C475K
 Order CAP CERAMIC 4.7UF 16V X5R 0805-ECJ-2FB1C475K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2323TR-ND.
CAP CERAMIC 2.2UF 16V X5R 0805 - ECJ-2FB1C225K
 Order CAP CERAMIC 2.2UF 16V X5R 0805-ECJ-2FB1C225K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2322CT-ND.
CAP CERAMIC 4.7UF 16V X5R 0805 - ECJ-2FB1C475K
 Order CAP CERAMIC 4.7UF 16V X5R 0805-ECJ-2FB1C475K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2323CT-ND.
CAP CERAMIC 4.7UF 16V X5R 0805 - ECJ-2FB1C475K
 Order CAP CERAMIC 4.7UF 16V X5R 0805-ECJ-2FB1C475K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2323DKR-ND.
CAP CERAMIC 4.7UF 16V X5R 0805 - ECJ-GVB1C475M
 Order CAP CERAMIC 4.7UF 16V X5R 0805-ECJ-GVB1C475M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2430TR-ND.
CAP CERAMIC 4.7UF 16V X5R 0805 - ECJ-GVB1C475M
 Order CAP CERAMIC 4.7UF 16V X5R 0805-ECJ-GVB1C475M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2430CT-ND.
CAP CERM .68UF 10% 16V X5R 0805 - 0805YD684KAT2A
 Order CAP CERM .68UF 10% 16V X5R 0805-0805YD684KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1410-2-ND.
CAP CERM 1.0UF 10% 16V X5R 0805 - 0805YD105KAT2A
 Order CAP CERM 1.0UF 10% 16V X5R 0805-0805YD105KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1411-2-ND.
CAP CERM .68UF 10% 16V X5R 0805 - 0805YD684KAT2A
 Order CAP CERM .68UF 10% 16V X5R 0805-0805YD684KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1410-1-ND.
CAP CERM 1.0UF 10% 16V X5R 0805 - 0805YD105KAT2A
 Order CAP CERM 1.0UF 10% 16V X5R 0805-0805YD105KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1411-1-ND.
CAP CERM 2.2UF 10% 16V X5R 0805 - 0805YD225KAT2A
 Order CAP CERM 2.2UF 10% 16V X5R 0805-0805YD225KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2580-2-ND.