CAP CERAMIC 4.7UF 10V X5R 0805 - ECJ-GVB1A475M - Capacitors

Digi-Key Part Number PCC2407TR-ND
Price Break
4000
Unit Price
0.0475
Extended Price
190.00
Manufacturer Part NumberECJ-GVB1A475M
Product DescriptionCAP CERAMIC 4.7UF 10V X5R 0805
Quantity Available 16000
All prices are in GBP

CAP CERAMIC 4.7UF 10V X5R 0805 - ECJ-GVB1A475M - Capacitors Details
Technical/Catalog InformationECJ-GVB1A475M
VendorPanasonic - ECG
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated10V
Tolerance±20%
Package / Case0805 (2012 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ GVB1A475M
ECJGVB1A475M
PCC2407TR ND
PCC2407TRND
PCC2407TR

Purchase CAP CERAMIC 4.7UF 10V X5R 0805 - ECJ-GVB1A475M - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 4.7UF 10V X5R 0805 - ECJ-GVB1A475M
Capacitors

CAP CERAMIC 4.7UF 10V X5R 0805 - ECJ-GVB1A475M (PCC2407TR-ND)

Related parts Capacitors :
CAP CERAMIC 4.7UF 10V X5R 0805 - ECJ-GVB1A475M
 Order CAP CERAMIC 4.7UF 10V X5R 0805-ECJ-GVB1A475M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2407TR-ND.
CAP CERAMIC 4.7UF 10V X5R 0805 - ECJ-GVB1A475M
 Order CAP CERAMIC 4.7UF 10V X5R 0805-ECJ-GVB1A475M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2407CT-ND.
CAP CERAMIC 2.2UF 10V X5R 0805 - ECJ-2FB1A225K
 Order CAP CERAMIC 2.2UF 10V X5R 0805-ECJ-2FB1A225K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2324TR-ND.
CAP CERAMIC 4.7UF 10V X5R 0805 - ECJ-2FB1A475K
 Order CAP CERAMIC 4.7UF 10V X5R 0805-ECJ-2FB1A475K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2325TR-ND.
CAP CERAMIC 2.2UF 10V X5R 0805 - ECJ-2FB1A225K
 Order CAP CERAMIC 2.2UF 10V X5R 0805-ECJ-2FB1A225K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2324CT-ND.
CAP CERAMIC 4.7UF 10V X5R 0805 - ECJ-2FB1A475K
 Order CAP CERAMIC 4.7UF 10V X5R 0805-ECJ-2FB1A475K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2325CT-ND.
CAP CERAMIC 10UF 10V X5R 0805 - ECJ-2FB1A106K
 Order CAP CERAMIC 10UF 10V X5R 0805-ECJ-2FB1A106K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2403TR-ND.
CAP CERAMIC 10UF 10V X5R 0805 - ECJ-2FB1A106K
 Order CAP CERAMIC 10UF 10V X5R 0805-ECJ-2FB1A106K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2403CT-ND.
CAP CERAMIC 10UF 10V X5R 0805 - ECJ-2FB1A106K
 Order CAP CERAMIC 10UF 10V X5R 0805-ECJ-2FB1A106K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2403DKR-ND.
CAP CERAMIC 10UF 10V X5R 0805 - ECJ-GVB1A106M
 Order CAP CERAMIC 10UF 10V X5R 0805-ECJ-GVB1A106M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2431TR-ND.
CAP CERAMIC 10UF 10V X5R 0805 - ECJ-GVB1A106M
 Order CAP CERAMIC 10UF 10V X5R 0805-ECJ-GVB1A106M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2431CT-ND.
CAP ARRAY .1UF 10V X5R 0805 - ECJ-TVB1A104M
 Order CAP ARRAY .1UF 10V X5R 0805-ECJ-TVB1A104M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12977TR-ND.
CAP ARRAY .1UF 10V X5R 0805 - ECJ-TVB1A104M
 Order CAP ARRAY .1UF 10V X5R 0805-ECJ-TVB1A104M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12977CT-ND.
CAP CERM 1.0UF 10% 10V X5R 0805 - 0805ZD105KAT2A
 Order CAP CERM 1.0UF 10% 10V X5R 0805-0805ZD105KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1412-2-ND.
CAP CERM 2.2UF 10% 10V X5R 0805 - 0805ZD225KAT2A
 Order CAP CERM 2.2UF 10% 10V X5R 0805-0805ZD225KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1413-2-ND.