CONN HEADER 2POS .100" STR TIN - 90136-1102 - Connectors

Digi-Key Part Number WM8213-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.31
0.292
0.2654
0.20348
0.16809
0.14686
Extended Price
0.31
2.92
26.54
101.74
168.09
734.30
Manufacturer Part Number90136-1102
Product DescriptionCONN HEADER 2POS .100" STR TIN
Quantity Available 954
All prices are in GBP

CONN HEADER 2POS .100" STR TIN - 90136-1102 - Connectors Details
Technical/Catalog Information90136-1102
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishTin, 160µin (4.06µm)
Contact Mating Length0.266" (6.75mm)
Features-
Mounting TypeThrough Hole
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 90136 1102
901361102
WM8213 ND
WM8213ND
WM8213

Purchase CONN HEADER 2POS .100" STR TIN - 90136-1102 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2POS .100" STR TIN - 90136-1102
Connectors

CONN HEADER 2POS .100" STR TIN - 90136-1102 (WM8213-ND)

Related parts Connectors:
CONN HEADER 2POS .100" STR TIN - 90136-1102
 Order CONN HEADER 2POS .100" STR TIN-90136-1102 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8213-ND.
CONN HEADER 2POS .100" STR TIN - 90120-0122
 Order CONN HEADER 2POS .100" STR TIN-90120-0122 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8072-ND.
CONN HEADER 3POS .100" STR TIN - 90136-1103
 Order CONN HEADER 3POS .100" STR TIN-90136-1103 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8214-ND.
CONN HEADER 4POS .100" STR TIN - 90136-1104
 Order CONN HEADER 4POS .100" STR TIN-90136-1104 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8215-ND.
CONN HEADER 5POS .100" STR TIN - 90136-1105
 Order CONN HEADER 5POS .100" STR TIN-90136-1105 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8216-ND.
CONN HEADER 6POS .100" STR TIN - 90136-1106
 Order CONN HEADER 6POS .100" STR TIN-90136-1106 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8217-ND.
CONN HEADER 7POS .100" STR TIN - 90136-1107
 Order CONN HEADER 7POS .100" STR TIN-90136-1107 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8218-ND.
CONN HEADER 8POS .100" STR TIN - 90136-1108
 Order CONN HEADER 8POS .100" STR TIN-90136-1108 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8219-ND.
CONN HEADER 9POS .100" STR TIN - 90136-1109
 Order CONN HEADER 9POS .100" STR TIN-90136-1109 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8220-ND.
CONN HEADER 10POS .100" STR TIN - 90136-1110
 Order CONN HEADER 10POS .100" STR TIN-90136-1110 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8221-ND.
CONN HEADER 12POS .100" STR TIN - 90136-1112
 Order CONN HEADER 12POS .100" STR TIN-90136-1112 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8222-ND.
CONN HEADER 2POS .100" STR GOLD - 90136-1202
 Order CONN HEADER 2POS .100" STR GOLD-90136-1202 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8223-ND.
CONN HEADER 2POS .100 VERT TIN - 22-03-2021
 Order CONN HEADER 2POS .100 VERT TIN-22-03-2021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4000-ND.
CONN HEADER 2POS .100 VERT TIN - 22-23-2021
 Order CONN HEADER 2POS .100 VERT TIN-22-23-2021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4200-ND.
CONN HEADER 6POS .100" STR TIN - 90130-1106
 Order CONN HEADER 6POS .100" STR TIN-90130-1106 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8233-ND.