CONN HEADER 60POS .100" STR TIN - 90131-0150 - Connectors

Digi-Key Part Number WM8136-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.69
2.54
2.3088
1.77006
1.46222
1.27752
Extended Price
2.69
25.40
230.88
885.03
1462.22
6387.60
Manufacturer Part Number90131-0150
Product DescriptionCONN HEADER 60POS .100" STR TIN
Quantity Available 91
All prices are in GBP

CONN HEADER 60POS .100" STR TIN - 90131-0150 - Connectors Details
Technical/Catalog Information90131-0150
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 160µin (4.06µm)
Contact Mating Length0.266" (6.75mm)
Features-
Mounting TypeThrough Hole
Number of Contacts60
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 90131 0150
901310150
WM8136 ND
WM8136ND
WM8136

Purchase CONN HEADER 60POS .100" STR TIN - 90131-0150 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 60POS .100" STR TIN - 90131-0150
Connectors

CONN HEADER 60POS .100" STR TIN - 90131-0150 (WM8136-ND)

Related parts Connectors:
CONN HEADER 60POS .100" STR TIN - 90131-0150
 Order CONN HEADER 60POS .100" STR TIN-90131-0150 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8136-ND.
CONN HEADER 4POS .100" STR TIN - 90131-0122
 Order CONN HEADER 4POS .100" STR TIN-90131-0122 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8120-ND.
CONN HEADER 6POS .100" STR TIN - 90131-0123
 Order CONN HEADER 6POS .100" STR TIN-90131-0123 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8121-ND.
CONN HEADER 8POS .100" STR TIN - 90131-0124
 Order CONN HEADER 8POS .100" STR TIN-90131-0124 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8122-ND.
CONN HEADER 10POS .100" STR TIN - 90131-0125
 Order CONN HEADER 10POS .100" STR TIN-90131-0125 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8123-ND.
CONN HEADER 12POS .100" STR TIN - 90131-0126
 Order CONN HEADER 12POS .100" STR TIN-90131-0126 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8124-ND.
CONN HEADER 14POS .100" STR TIN - 90131-0127
 Order CONN HEADER 14POS .100" STR TIN-90131-0127 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8125-ND.
CONN HEADER 16POS .100" STR TIN - 90131-0128
 Order CONN HEADER 16POS .100" STR TIN-90131-0128 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8126-ND.
CONN HEADER 18POS .100" STR TIN - 90131-0129
 Order CONN HEADER 18POS .100" STR TIN-90131-0129 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8127-ND.
CONN HEADER 20POS .100" STR TIN - 90131-0130
 Order CONN HEADER 20POS .100" STR TIN-90131-0130 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8128-ND.
CONN HEADER 22POS .100" STR TIN - 90131-0131
 Order CONN HEADER 22POS .100" STR TIN-90131-0131 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8129-ND.
CONN HEADER 24POS .100" STR TIN - 90131-0132
 Order CONN HEADER 24POS .100" STR TIN-90131-0132 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8130-ND.
CONN HEADER 26POS .100" STR TIN - 90131-0133
 Order CONN HEADER 26POS .100" STR TIN-90131-0133 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8131-ND.
CONN HEADER 28POS .100" STR TIN - 90131-0134
 Order CONN HEADER 28POS .100" STR TIN-90131-0134 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8132-ND.
CONN HEADER 30POS .100" STR TIN - 90131-0135
 Order CONN HEADER 30POS .100" STR TIN-90131-0135 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8133-ND.